Part Details for GRM0335C1H2R2CD01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H2R2CD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H2R2CD01D Information
GRM0335C1H2R2CD01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H2R2CD01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 89 | 15000 |
|
$0.0056 / $0.0563 | Buy Now |
|
|
Quest Components | 12000 |
|
$0.0075 / $0.0750 | Buy Now | |
|
|
Quest Components | 12000 |
|
$0.0120 / $0.0900 | Buy Now |
US Tariff Estimator: GRM0335C1H2R2CD01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H2R2CD01D
GRM0335C1H2R2CD01D Part Data Attributes
|
|
GRM0335C1H2R2CD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H2R2CD01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0000022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 11.3636% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 11.3636% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1H2R2CD01D
This table gives cross-reference parts and alternative options found for GRM0335C1H2R2CD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H2R2CD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UMK063CG2R2CT-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM0335C1H2R2CD01D vs UMK063CG2R2CT-F |
| C0201C0G500-2R2CPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, | GRM0335C1H2R2CD01D vs C0201C0G500-2R2CPBP |
| C0201COG500-2R2CSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0201, | GRM0335C1H2R2CD01D vs C0201COG500-2R2CSNP |
| 223886815228 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H2R2CD01D vs 223886815228 |
| MT03N2R2C500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | GRM0335C1H2R2CD01D vs MT03N2R2C500CT |
| GRM0335C1H2R2CA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H2R2CD01D vs GRM0335C1H2R2CA01W |
| UMK063CG2R2CTHF | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2.2pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM0335C1H2R2CD01D vs UMK063CG2R2CTHF |
| GCM0335C1H2R2CA16W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0201, CHIP | GRM0335C1H2R2CD01D vs GCM0335C1H2R2CA16W |
| GRT0335C1H2R2CA02W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000022 uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1H2R2CD01D vs GRT0335C1H2R2CA02W |
| CMC-050/2R2CN0201T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, 0201, | GRM0335C1H2R2CD01D vs CMC-050/2R2CN0201T |
GRM0335C1H2R2CD01D Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 1.3mm x 0.8mm, with a spacing of 0.5mm between pads. The land pattern should be designed to minimize thermal resistance and ensure good solderability.
-
The Equivalent Series Resistance (ESR) of the GRM0335C1H2R2CD01D is relatively low, which makes it suitable for high-frequency circuits. A low ESR reduces the capacitor's impedance at high frequencies, minimizing energy losses and ensuring stable operation.
-
The GRM0335C1H2R2CD01D is rated for operation up to 125°C, making it suitable for use in high-temperature environments. However, the capacitor's characteristics may change at elevated temperatures, so it's essential to consult the datasheet and perform thermal derating calculations.
-
Yes, the GRM0335C1H2R2CD01D is suitable for use in DC-DC converter circuits due to its low ESR, high ripple current rating, and stable capacitance over a wide temperature range. However, the capacitor's voltage rating and ripple current capability should be carefully evaluated to ensure reliable operation.
-
The GRM0335C1H2R2CD01D's capacitance changes by ±15% over the operating temperature range of -55°C to 125°C. The capacitance also decreases by approximately 2% for every 1V increase in voltage above the rated voltage. These changes should be considered when designing the circuit.