Part Details for GRM0335C1H5R1CA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H5R1CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H5R1CA01D Information
GRM0335C1H5R1CA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H5R1CA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM0335C1H5R1CA01DCT-ND
|
DigiKey | CAP CER 5.1PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7601 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1H5R1CA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H5R1CA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
|
DISTI #
81-GRM0335C1H5R1CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5.1 pF 50 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 97665 |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1H5R1CA01D
|
TME | Capacitor: ceramic, MLCC, 5.1pF, 50V, C0G (NP0), ±0.25pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0028 | RFQ |
|
DISTI #
GRM0335C1H5R1CA01D
|
Avnet Abacus | (Alt: GRM0335C1H5R1CA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 50V 5.1pF C0G 0201 Ceramic Capacitors RoHS | 7700 |
|
$0.0014 / $0.0027 | Buy Now |
US Tariff Estimator: GRM0335C1H5R1CA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H5R1CA01D
GRM0335C1H5R1CA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1H5R1CA01D Part Data Attributes
|
|
GRM0335C1H5R1CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H5R1CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 5.1pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.0000051 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 4.9% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 4.9% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1H5R1CA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H5R1CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H5R1CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM0335C1H5R1CD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H5R1CA01D vs GRM0335C1H5R1CD01D |
| CMC-050/5R1CN0201T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 0201, | GRM0335C1H5R1CA01D vs CMC-050/5R1CN0201T |
| CMC-050/5R1CN0201TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H5R1CA01D vs CMC-050/5R1CN0201TF |
| CMC-050/5R1CN0201T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, NP0, -/+30ppm/Cel TC, 0.0000051uF, 0201, | GRM0335C1H5R1CA01D vs CMC-050/5R1CN0201T13 |
| GRM0335C1H5R1CA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H5R1CA01D vs GRM0335C1H5R1CA01J |
| GJM0335C1H5R1CB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP | GRM0335C1H5R1CA01D vs GJM0335C1H5R1CB01W |
| GRM0335C1H5R1CA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H5R1CA01D vs GRM0335C1H5R1CA01W |
| NMC0201NPO5R1C50TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H5R1CA01D vs NMC0201NPO5R1C50TRPLP3KF |
| GCQ0335C1H5R1CB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 4.902% +Tol, 4.902% -Tol, C0G, 30ppm/Cel TC, 5.1e-06uF, Surface Mount, 0201, | GRM0335C1H5R1CA01D vs GCQ0335C1H5R1CB01J |
| GRM0335C1H5R1CD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H5R1CA01D vs GRM0335C1H5R1CD01B |
GRM0335C1H5R1CA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1H5R1CA01D can be found in the Murata Land Pattern Recommendation document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
-
The Equivalent Series Resistance (ESR) of the GRM0335C1H5R1CA01D is an important parameter in high-frequency circuits, as it affects the capacitor's impedance and energy losses. A lower ESR generally results in better high-frequency performance, and Murata's datasheet provides ESR values for this capacitor at different frequencies.
-
The GRM0335C1H5R1CA01D has a rated operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature applications. However, it's essential to consider the capacitor's derating characteristics and ensure that the application's operating conditions do not exceed the capacitor's ratings.
-
The GRM0335C1H5R1CA01D has an MSL rating of 1, which means it can withstand the moisture absorption and desorption process without damage. This rating is essential for ensuring the capacitor's reliability in humid environments and during the soldering process.
-
While the GRM0335C1H5R1CA01D is a surface-mount device, it's not specifically designed for use in flex circuits or flexible PCBs. However, Murata provides guidelines for using their ceramic capacitors in flexible PCBs, and it's essential to follow these guidelines to ensure the capacitor's reliability and performance.