Part Details for GRM0335C1H9R0CA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H9R0CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H9R0CA01D Information
GRM0335C1H9R0CA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H9R0CA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-17823-1-ND
|
DigiKey | CAP CER 9PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17090 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1H9R0CA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H9R0CA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0013 / $0.0014 | Buy Now |
|
DISTI #
81-GRM0335C1H9R0CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9 pF 50 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 72150 |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
V72:2272_07231238
|
Arrow Electronics | Cap Ceramic 9pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips | Americas - 13275 |
|
$0.0040 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0013 / $0.0015 | Buy Now |
|
|
Future Electronics | 0201 9 pF 50 V ±0.25 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0013 / $0.0015 | Buy Now |
|
DISTI #
54166637
|
Verical | Cap Ceramic 9pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 2108 | Americas - 13275 |
|
$0.0007 | Buy Now |
|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000009UF, SURFACE MOUNT, 0201 | 11263 |
|
$0.0120 / $0.0600 | Buy Now |
|
DISTI #
V72:2272_07231238
|
Arrow Electronics | Cap Ceramic 9pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips | Americas - 13275 |
|
$0.0040 | Buy Now |
|
DISTI #
54166637
|
Verical | Cap Ceramic 9pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 2108 | Americas - 13275 |
|
$0.0007 | Buy Now |