Part Details for GRM0335C1H9R9DA01J by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H9R9DA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H9R9DA01J Information
GRM0335C1H9R9DA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H9R9DA01J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM0335C1H9R9DA01JTR-ND
|
DigiKey | CAP CER 9.9PF 50V C0G 0201 Min Qty: 100000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0021 | Buy Now |
|
DISTI #
GRM0335C1H9R9DA01J
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H9R9DA01J) COO: Japan RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
|
DISTI #
81-GRM0335C1H9R9DA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 9.9 pF 50 VDC 0.5 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0030 / $0.1300 | Order Now |
|
DISTI #
GRM0335C1H9R9DA01J
|
TME | Capacitor: ceramic, MLCC, 9.9pF, 50V, C0G (NP0), ±0.5pF, SMD, 0201 Min Qty: 50000 | 0 |
|
$0.0010 | RFQ |
US Tariff Estimator: GRM0335C1H9R9DA01J by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H9R9DA01J
GRM0335C1H9R9DA01J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1H9R9DA01J Part Data Attributes
|
|
GRM0335C1H9R9DA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H9R9DA01J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.05% +Tol, 5.05% -Tol, C0G, 30ppm/Cel TC, 0.0000099uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 0201 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0000099 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5.05% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 5.05% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1H9R9DA01J
This table gives cross-reference parts and alternative options found for GRM0335C1H9R9DA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H9R9DA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UMK063CG9R9DT-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 9.9pF, 50V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch | GRM0335C1H9R9DA01J vs UMK063CG9R9DT-F |
| RF03N9R9D500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H9R9DA01J vs RF03N9R9D500CG |
| MBASU063SCG9R9DFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.05% +Tol, 5.05% -Tol, C0G, 30ppm/Cel TC, 0.0000099uF, Surface Mount, 0201, CHIP | GRM0335C1H9R9DA01J vs MBASU063SCG9R9DFNA01 |
| GCQ0335C1H9R9DB01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5.0505% +Tol, 5.0505% -Tol, C0G, 30ppm/Cel TC, 9.9e-06uF, Surface Mount, 0201, | GRM0335C1H9R9DA01J vs GCQ0335C1H9R9DB01J |
| GCQ0335C1H9R9DB01V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5.0505% +Tol, 5.0505% -Tol, C0G, 30ppm/Cel TC, 9.9e-06uF, Surface Mount, 0201, | GRM0335C1H9R9DA01J vs GCQ0335C1H9R9DB01V |
| CQ0201DRNPO9BN9R9 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.0505% +Tol, 5.0505% -Tol, C0G, 30ppm/Cel TC, 0.0000099uF, Surface Mount, 0201, CHIP | GRM0335C1H9R9DA01J vs CQ0201DRNPO9BN9R9 |
| GRM0335C1H9R9DA01C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5.0505% +Tol, 5.0505% -Tol, C0G, -/+30ppm/Cel TC, 0.0000099uF, 0201, | GRM0335C1H9R9DA01J vs GRM0335C1H9R9DA01C |
| GRM0335C1H9R9DA01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5.0505% +Tol, 5.0505% -Tol, C0G, -/+30ppm/Cel TC, 0.0000099uF, 0201, | GRM0335C1H9R9DA01J vs GRM0335C1H9R9DA01B |
| GRM0335C1H9R9DD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000099uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H9R9DA01J vs GRM0335C1H9R9DD01D |
| GRM0335C1H9R9DD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000099uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H9R9DA01J vs GRM0335C1H9R9DD01B |