-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8.6pF, 100V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C2A8R6BA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM0335C2A8R6BA01JTR-ND
|
DigiKey | CAP CER 8.6PF 100V C0G 0201 Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0031 | Buy Now |
|
DISTI #
GRM0335C2A8R6BA01J
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C2A8R6BA01J) COO: Japan RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
|
DISTI #
81-GRM0335C2A8R6BA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.6 pF 100 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0040 / $0.1200 | Order Now |
|
DISTI #
GRM0335C2A8R6BA01J
|
TME | Capacitor: ceramic, MLCC, 8.6pF, 100V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 50000 | 0 |
|
$0.0030 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM0335C2A8R6BA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C2A8R6BA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 8.6pF, 100V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | , 0201 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0000086 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1.16% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 1.16% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM0335C2A8R6BA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C2A8R6BA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GJM0335C2A8R6BB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0201, CHIP | GRM0335C2A8R6BA01J vs GJM0335C2A8R6BB01W |
| GRM0335C2A8R6BA01D | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 8.6pF, 100V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM0335C2A8R6BA01J vs GRM0335C2A8R6BA01D |
| GRM0335C2A8R6BA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.16% +Tol, 1.16% -Tol, C0G, 30ppm/Cel TC, 0.0000086uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C2A8R6BA01J vs GRM0335C2A8R6BA01W |
| RF03N8R6B101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C2A8R6BA01J vs RF03N8R6B101CT |