-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.6pF, 100V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C2AR60BA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-7234-1-ND
|
DigiKey | CAP CER 0.6PF 100V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
285 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C2AR60BA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C2AR60BA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0061 / $0.0062 | Buy Now |
|
DISTI #
81-GRM0335C2AR60BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.6 pF 100 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 14000 |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C2AR60BA01D
|
TME | Capacitor: ceramic, MLCC, 0.6pF, 100V, C0G (NP0), ±0.1pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0016 / $0.0017 | RFQ |
|
DISTI #
GRM0335C2AR60BA01D
|
Avnet Abacus | (Alt: GRM0335C2AR60BA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM0335C2AR60BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C2AR60BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.6pF, 100V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 6e-7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 16.67% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 16.67% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM0335C2AR60BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C2AR60BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMT03N0R6B101CG | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 6e-07uF, Surface Mount, 0201, CHIP | GRM0335C2AR60BA01D vs SMT03N0R6B101CG |
| GRM0335C2AR60BA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.6pF, 100V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM0335C2AR60BA01D vs GRM0335C2AR60BA01J |
| AGC0201C0G101-0R6BNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP | GRM0335C2AR60BA01D vs AGC0201C0G101-0R6BNR |
| GRT0335C2AR60BA02J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, C0G, 0.0000006 uF, SURFACE MOUNT, 0201, CHIP | GRM0335C2AR60BA01D vs GRT0335C2AR60BA02J |
| GMT02CG0R6B100XT15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP | GRM0335C2AR60BA01D vs GMT02CG0R6B100XT15 |
| GMT02CG0R6B100NT15 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 6e-07uF, Surface Mount, 0201, CHIP | GRM0335C2AR60BA01D vs GMT02CG0R6B100NT15 |
| MT03N0R6B101CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 6e-07uF, Surface Mount, 0201, CHIP | GRM0335C2AR60BA01D vs MT03N0R6B101CG |
| MT03N0R6B101CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 6e-07uF, Surface Mount, 0201, CHIP | GRM0335C2AR60BA01D vs MT03N0R6B101CT |
| CBR02C608B1GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP | GRM0335C2AR60BA01D vs CBR02C608B1GAC |
| GMT02CG0R6B100XT70 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0201, CHIP | GRM0335C2AR60BA01D vs GMT02CG0R6B100XT70 |
Murata recommends a land pattern with a pad size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape to ensure reliable soldering and minimize the risk of solder bridging.
The ESR of the GRM0335C2AR60BA01D is relatively low, which means it can handle high-frequency signals with minimal energy loss. This makes it suitable for applications such as power supply filtering, decoupling, and RF circuits.
The GRM0335C2AR60BA01D has a rated operating temperature range of -55°C to 125°C, making it suitable for use in most industrial and automotive applications. However, it's essential to consider the derating curves and temperature coefficients to ensure reliable operation.
Murata recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 4°C/s or less to minimize the risk of damage or degradation.
The GRM0335C2AR60BA01D is designed to meet the vibration requirements of IEC 60068-2-6, which means it can withstand vibrations up to 10G (10 Hz to 2000 Hz). However, it's essential to consider the specific vibration requirements of your application and ensure the capacitor is properly secured to the PCB.