-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033C71A104KE14D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AC8888
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201, Capacitance:0.1Μf, Voltage Rating:10V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033C71A104KE14D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 126208 |
|
$0.0090 / $0.0170 | Buy Now |
|
DISTI #
65AH6937
|
Newark | Cap, 0.1Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033C71A104KE14D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 15000 |
|
$0.0050 | Buy Now |
|
DISTI #
490-14450-1-ND
|
DigiKey | CAP CER 0.1UF 10V X7S 0201 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1709294 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
|
DISTI #
GRM033C71A104KE14D
|
Avnet Americas | - Tape and Reel (Alt: GRM033C71A104KE14D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
|
DISTI #
81-GRM033C71A104KE4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 10 VDC 10% 0201 X7S RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
DISTI #
V72:2272_07232105
|
Arrow Electronics | Cap Ceramic 0.1uF 10V X7S 10% Pad SMD 0201 125°C T/R COO: Japan RoHS: Compliant Min Qty: 27778 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 60332 |
|
$0.0033 / $0.0037 | Buy Now |
|
|
Future Electronics | 0201 10 V 0.1 uF ±10% Tolerance X7S Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0031 / $0.0034 | Buy Now |
|
|
Future Electronics | 0201 10 V 0.1 uF ±10% Tolerance X7S Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0031 / $0.0034 | Buy Now |
|
|
Future Electronics | 0201 10 V 0.1 uF ±10% Tolerance X7S Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0031 / $0.0034 | Buy Now |
|
DISTI #
89501982
|
Verical | Cap Ceramic 0.1uF 10V X7S 10% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 2215 | Americas - 887286 |
|
$0.0065 / $0.0159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033C71A104KE14D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C71A104KE14D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033C71A104KE14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033C71A104KE14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0201A104K100CT | Walsin Technology Corporation | $0.0216 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033C71A104KE14D vs 0201A104K100CT |
| MAASL063SC7104KFCA01 | TAIYO YUDEN | $0.0914 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033C71A104KE14D vs MAASL063SC7104KFCA01 |
| GRM033C71A104KE14J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033C71A104KE14D vs GRM033C71A104KE14J |
| CL03Y104KP3N4NC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033C71A104KE14D vs CL03Y104KP3N4NC |
| CL03Y104KP3NNWC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033C71A104KE14D vs CL03Y104KP3NNWC |
| CL03Y104KP3NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033C71A104KE14D vs CL03Y104KP3NNNC |
| GCM033C71A104KE02W | Murata Manufacturing Co Ltd | Check for Price | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% | GRM033C71A104KE14D vs GCM033C71A104KE02W |
| GRM033C71A104KE14W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201, CHIP | GRM033C71A104KE14D vs GRM033C71A104KE14W |
The recommended soldering temperature profile for the GRM033C71A104KE14D is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the GRM033C71A104KE14D is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
The maximum allowable DC voltage derating for the GRM033C71A104KE14D is 80% of the rated voltage, which is 10.4V for this specific part.
Yes, the GRM033C71A104KE14D is designed to operate in humid environments, with a moisture sensitivity level of 3, which means it can withstand humidity up to 60°C and 90% RH.
The ESR of the GRM033C71A104KE14D is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and operating conditions.