-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 4.0V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033C80G223KE01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-17017-1-ND
|
DigiKey | CAP CER 0.022UF 4V X6S 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8174 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
|
DISTI #
GRM033C80G223KE01D
|
Avnet Americas | - Tape and Reel (Alt: GRM033C80G223KE01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0058 / $0.0059 | Buy Now |
|
DISTI #
81-GRM033C80G223KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 4 VDC 10% 0201 X6S RoHS: Compliant | 16120 |
|
$0.0030 / $0.1000 | Buy Now |
|
|
Future Electronics | Multilayer Ceramic Capacitors 0.022UF 4V X6S 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0023 / $0.0026 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0023 / $0.0026 | Buy Now |
|
DISTI #
72486944
|
Verical | Cap Ceramic 0.022uF 4V X6S 10% Pad SMD 0201 105°C Automotive T/R RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Date Code: 2312 | Americas - 14900 |
|
$0.0179 | Buy Now |
|
DISTI #
GRM033C80G223KE01D
|
TME | Capacitor: ceramic, MLCC, 22nF, 4V, X6S, ±10%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0022 / $0.0029 | RFQ |
|
DISTI #
GRM033C80G223KE01D
|
Avnet Abacus | (Alt: GRM033C80G223KE01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 4V 22nF X6S 10% 0201 Ceramic Capacitors RoHS | 11900 |
|
$0.0024 / $0.0051 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033C80G223KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033C80G223KE01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 4.0V, ±10%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 4 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X6S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033C80G223KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033C80G223KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM033C80G223KE01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033C80G223KE01D vs GRM033C80G223KE01B |
| GRM033C80G223KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033C80G223KE01D vs GRM033C80G223KE01J |
Murata provides a recommended land pattern for the GRM033 series capacitors, which can be found in the 'Recommended Land Pattern' section of the datasheet or in Murata's 'Capacitor Land Pattern' document.
The ESR of the GRM033C80G223KE01D capacitor is specified in the datasheet. To handle ESR in your design, consider using a capacitor with a low ESR value, and ensure that your PCB layout minimizes parasitic inductance and resistance. You can also use simulation tools to model the capacitor's behavior and optimize your design.
The GRM033C80G223KE01D capacitor is a general-purpose capacitor, but it can be used in high-frequency applications up to a certain frequency range. The capacitor's impedance vs. frequency characteristics can be found in the datasheet. For high-frequency applications, consider using a capacitor with a higher self-resonant frequency (SRF) or a capacitor specifically designed for high-frequency use.
To ensure the reliability of the GRM033C80G223KE01D capacitor, follow proper PCB layout and assembly guidelines, avoid exceeding the capacitor's rated voltage and temperature, and consider using a capacitor with a high reliability rating (e.g., AEC-Q200 compliant). Additionally, perform thorough testing and validation of your design to ensure the capacitor operates within its specifications.
The GRM033C80G223KE01D capacitor has a maximum operating temperature of 125°C. If your application requires operation above this temperature, consider using a capacitor with a higher temperature rating or a capacitor specifically designed for high-temperature use.