-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R60J223ME01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM033R60J223ME01DCT-ND
|
DigiKey | CAP CER MLCC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
149520 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
|
DISTI #
GRM033R60J223ME01D
|
Avnet Americas | - Tape and Reel (Alt: GRM033R60J223ME01D) COO: Japan RoHS: Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0018 / $0.0019 | Buy Now |
|
DISTI #
81-GRM033R60J223ME1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 6.3 VDC 20% 0201 X5R RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
DISTI #
V72:2272_07232668
|
Arrow Electronics | Cap Ceramic 0.022uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1912 Container: Cut Strips | Americas - 5566 |
|
$0.0019 | Buy Now |
|
DISTI #
31640485
|
Verical | Cap Ceramic 0.022uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 27778 Package Multiple: 1 | Americas - 408800 |
|
$0.0028 / $0.0035 | Buy Now |
|
DISTI #
32708660
|
Verical | Cap Ceramic 0.022uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Date Code: 1912 | Americas - 5566 |
|
$0.0019 | Buy Now |
|
DISTI #
V72:2272_07232668
|
Arrow Electronics | Cap Ceramic 0.022uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1912 Container: Cut Strips | Americas - 5566 |
|
$0.0019 | Buy Now |
|
DISTI #
31640485
|
Verical | Cap Ceramic 0.022uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 27778 Package Multiple: 1 | Americas - 408800 |
|
$0.0028 / $0.0035 | Buy Now |
|
DISTI #
32708660
|
Verical | Cap Ceramic 0.022uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Date Code: 1912 | Americas - 5566 |
|
$0.0019 | Buy Now |
|
DISTI #
GRM033R60J223ME01D
|
TME | Capacitor: ceramic, MLCC, 22nF, 6.3V, X5R, ±20%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0018 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R60J223ME01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R60J223ME01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033R60J223ME01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R60J223ME01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMC-6R3/223MX50201W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | GRM033R60J223ME01D vs CMC-6R3/223MX50201W |
| CC0201MFX5R5BB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223ME01D vs CC0201MFX5R5BB223 |
| C0603X5R223MCWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | GRM033R60J223ME01D vs C0603X5R223MCWS |
| GMC02X5R223M6R3NTLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, LEAD FREE | GRM033R60J223ME01D vs GMC02X5R223M6R3NTLF |
| GRM033R60J223ME01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 0.022uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223ME01D vs GRM033R60J223ME01C |
| C0603X5R0J223M | TDK Corporation | Check for Price | Ceramic Capacitor, Ceramic | GRM033R60J223ME01D vs C0603X5R0J223M |
| GRM033R60J223ME01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223ME01D vs GRM033R60J223ME01W |
| CM03X5R223M06KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | GRM033R60J223ME01D vs CM03X5R223M06KH |
| SCM04D223MJNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.022uF, 0201, | GRM033R60J223ME01D vs SCM04D223MJNI |
| 225020853741 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R60J223ME01D vs 225020853741 |
The recommended land pattern for the GRM033R60J223ME01D can be found in Murata's Capacitor Land Pattern document, which provides guidelines for pad size, spacing, and layout to ensure reliable soldering and minimize defects.
The ESR of the GRM033R60J223ME01D is 0.023 ohms, which is relatively low. This means the capacitor has minimal internal resistance, resulting in less energy loss and heat generation, making it suitable for high-frequency applications.
The GRM033R60J223ME01D has a rated operating temperature range of -55°C to 125°C, making it suitable for use in high-temperature environments. However, it's essential to consider the derating curve and ensure the capacitor's voltage and current ratings are not exceeded at elevated temperatures.
The GRM033R60J223ME01D has an MSL rating of 1, which means it can withstand normal humidity levels and does not require special handling or storage precautions.
The GRM033R60J223ME01D has a rated voltage of 16V, but it can withstand voltage surges up to 20V for short durations (less than 1 second). However, it's essential to ensure the capacitor is not subjected to repeated or prolonged voltage surges, as this can reduce its lifespan.