-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1534
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R60J225ME15D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25010 |
|
$0.0690 / $0.1180 | Buy Now |
DISTI #
92AH4930
|
Newark | Cap, 2.2Uf, 6.3V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R60J225ME15D Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0370 | Buy Now |
DISTI #
490-13224-1-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0201 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
401593 In Stock |
|
$0.0321 / $0.2700 | Buy Now |
DISTI #
GRM033R60J225ME15D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 6.3 V, ± 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R60J225ME15D) RoHS: Compliant Min Qty: 150000 Package Multiple: 150000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0413 | Buy Now |
DISTI #
81-GRM033R60J225ME5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 20% 0201 X5R RoHS: Compliant | 418788 |
|
$0.0310 / $0.2200 | Buy Now |
DISTI #
V72:2272_17546547
|
Arrow Electronics | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 3215 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2125 Container: Cut Strips | Americas - 136633 |
|
$0.0298 / $0.0311 | Buy Now |
|
Future Electronics | 0201 2.2 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 75000Reel |
|
$0.0293 / $0.0316 | Buy Now |
DISTI #
60611665
|
Verical | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 3215 Package Multiple: 1 Date Code: 2125 | Americas - 136633 |
|
$0.0298 / $0.0311 | Buy Now |
DISTI #
77351795
|
Verical | Cap Ceramic 2.2uF 6.3V X5R 20% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 800 Package Multiple: 100 | Americas - 29400 |
|
$0.0547 / $0.1152 | Buy Now |
DISTI #
GRM033R60J225ME15D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 6.3 VDC 20% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0293 / $0.0323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM033R60J225ME15D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R60J225ME15D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM033R60J225ME15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R60J225ME15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R60J225ME01J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033R60J225ME15D vs GRM033R60J225ME01J |
GRM033R60J225ME01D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GRM033R60J225ME15D vs GRM033R60J225ME01D |