-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R61A153KE84D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-17049-1-ND
|
DigiKey | CAP CER 0.015UF 10V X5R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24512 In Stock |
|
$0.0031 / $0.1000 | Buy Now |
|
DISTI #
GRM033R61A153KE84D
|
Avnet Americas | - Tape and Reel (Alt: GRM033R61A153KE84D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
|
DISTI #
81-GRM033R61A153KE4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 10 VDC 10% 0201 X5R RoHS: Compliant | 429 |
|
$0.0030 / $0.1000 | Buy Now |
|
DISTI #
V72:2272_07232737
|
Arrow Electronics | Cap Ceramic 0.015uF 10V X5R 10% Pad SMD 0201 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1905 Container: Cut Strips | Americas - 1996 |
|
$0.0021 / $0.0540 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0025 | Buy Now |
|
|
Future Electronics | 0201 0.015 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0022 / $0.0025 | Buy Now |
|
DISTI #
69059539
|
Verical | Cap Ceramic 0.015uF 10V X5R 10% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 2039 | Americas - 98330 |
|
$0.0049 / $0.0068 | Buy Now |
|
DISTI #
GRM033R61A153KE84D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.015 uF 10 VDC 10% 0201 X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0025 | Buy Now |
|
DISTI #
V72:2272_07232737
|
Arrow Electronics | Cap Ceramic 0.015uF 10V X5R 10% Pad SMD 0201 85°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1905 Container: Cut Strips | Americas - 1996 |
|
$0.0021 / $0.0540 | Buy Now |
|
DISTI #
69059539
|
Verical | Cap Ceramic 0.015uF 10V X5R 10% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 2039 | Americas - 98330 |
|
$0.0049 / $0.0068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R61A153KE84D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61A153KE84D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033R61A153KE84D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61A153KE84D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 02012B153K6B30D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | GRM033R61A153KE84D vs 02012B153K6B30D |
| C0603X5R1A153K030BC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61A153KE84D vs C0603X5R1A153K030BC |
| 223824853639 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | GRM033R61A153KE84D vs 223824853639 |
| 223824813639 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | GRM033R61A153KE84D vs 223824813639 |
| CMC-010/153KX50201T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | GRM033R61A153KE84D vs CMC-010/153KX50201T13 |
| CMC-010/153KX50201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61A153KE84D vs CMC-010/153KX50201T13F |
| GRM033R61A153KE84C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | GRM033R61A153KE84D vs GRM033R61A153KE84C |
| CC0201KRX5R6BB153 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM033R61A153KE84D vs CC0201KRX5R6BB153 |
| SCM04D153KNNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | GRM033R61A153KE84D vs SCM04D153KNNH |
| CMC-010/153KX50201W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | GRM033R61A153KE84D vs CMC-010/153KX50201W |
The recommended soldering temperature for the GRM033R61A153KE84D is between 230°C to 250°C for a maximum of 3 seconds.
Yes, the GRM033R61A153KE84D is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
The maximum operating voltage for the GRM033R61A153KE84D is 50V.
Yes, the GRM033R61A153KE84D is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The ESR of the GRM033R61A153KE84D is 0.05 ohms maximum at 100 kHz.