-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R61A225KE47D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AJ1537
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61A225KE47D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21790 |
|
$0.0310 / $0.0350 | Buy Now |
|
DISTI #
92AH4933
|
Newark | Cap, 2.2Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61A225KE47D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0250 | Buy Now |
|
DISTI #
490-13227-1-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
422403 In Stock |
|
$0.0230 / $0.0800 | Buy Now |
|
DISTI #
GRM033R61A225KE47D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.2 ?F, 10 V, 0201 [0603 Metric], ? 10%, X5R - Tape and Reel (Alt: GRM033R61A225KE47D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0226 / $0.0242 | Buy Now |
|
DISTI #
81-GRM033R61A225KE7D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 10 VDC 10% 0201 X5R RoHS: Compliant | 140268 |
|
$0.0230 / $0.1000 | Buy Now |
|
DISTI #
E02:0323_11252597
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0201 85°C T/R COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks Date Code: 2532 | Europe - 5175000 |
|
$0.0235 | Buy Now |
|
DISTI #
V72:2272_17544564
|
Arrow Electronics | Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0201 85°C T/R COO: Japan RoHS: Compliant Min Qty: 2392 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2240 Container: Cut Strips | Americas - 6229 |
|
$0.0236 / $0.0259 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 525000Reel |
|
$0.0261 / $0.0271 | Buy Now |
|
|
Future Electronics | 0201 2.2 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0261 / $0.0271 | Buy Now |
|
|
Future Electronics | 0201 2.2 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0261 / $0.0271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R61A225KE47D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61A225KE47D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033R61A225KE47D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61A225KE47D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM033R61A225KE47J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM033R61A225KE47D vs GRM033R61A225KE47J |
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, GRM033R61A225KE47D is compatible with lead-free soldering and is RoHS compliant.
The maximum voltage derating is 80% of the rated voltage, which is 18V for GRM033R61A225KE47D.
Yes, GRM033R61A225KE47D is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, GRM033R61A225KE47D meets the requirements of AEC-Q200, making it suitable for automotive applications.