-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 13" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R61A562MA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM033R61A562MA01JTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 50000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0019 | Buy Now |
|
DISTI #
GRM033R61A562MA01J
|
Avnet Americas | CAP 0.0056UF 10VDC X5R 20% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033R61A562MA01J) COO: Japan RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
|
DISTI #
81-GRM033R61A562MA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 10 VDC 20% 0201 X5R RoHS: Compliant | 0 |
|
$0.0020 / $0.1300 | Order Now |
|
DISTI #
GRM033R61A562MA01J
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 10V, X5R, ±20%, SMD, 0201, 330mm Min Qty: 50000 | 0 |
|
$0.0008 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R61A562MA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61A562MA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 5600pF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 13" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | , 0201 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0056 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033R61A562MA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61A562MA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM03X5R562M10KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | GRM033R61A562MA01J vs CM03X5R562M10KN |
| NMC0201X5R562M10TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61A562MA01J vs NMC0201X5R562M10TRPF |
| CM03X5R562M10AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | GRM033R61A562MA01J vs CM03X5R562M10AN |
| CMC-010/562MX50201T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61A562MA01J vs CMC-010/562MX50201T13F |
| CM03X5R562M10AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | GRM033R61A562MA01J vs CM03X5R562M10AB |
| CMC-010/562MX50201WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61A562MA01J vs CMC-010/562MX50201WF |
| CM03X5R562M10KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | GRM033R61A562MA01J vs CM03X5R562M10KQ |
| NMC0201X5R562M10TRP10F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, LEAD FREE | GRM033R61A562MA01J vs NMC0201X5R562M10TRP10F |
| GMD033R61A562MA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61A562MA01J vs GMD033R61A562MA01D |
| CM03X5R562M10AQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0056uF, 0201, | GRM033R61A562MA01J vs CM03X5R562M10AQ |