-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R61E224KE01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92AH4936
|
Newark | Cap, 0.22Uf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61E224KE01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 45000 |
|
$0.0070 | Buy Now |
|
DISTI #
03AJ1540
|
Newark | Cap, 0.22Uf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61E224KE01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16984 |
|
$0.0100 / $0.0180 | Buy Now |
|
DISTI #
490-GRM033R61E224KE01DCT-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
160863 In Stock |
|
$0.0039 / $0.1000 | Buy Now |
|
DISTI #
GRM033R61E224KE01D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.22 ?F, 25 V, 0201 [0603 Metric], ? 10%, X5R - Tape and Reel (Alt: GRM033R61E224KE01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0028 / $0.0030 | Buy Now |
|
DISTI #
81-GRM033R61E224KE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 25 VDC 10% 0201 X5R RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 435000Reel |
|
$0.0034 / $0.0038 | Buy Now |
|
|
Future Electronics | 0201 22UF 25V X5R 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 300000Reel |
|
$0.0034 / $0.0038 | Buy Now |
|
DISTI #
75724697
|
Verical | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2340 | Americas - 2889924 |
|
$0.0026 / $0.0153 | Buy Now |
|
DISTI #
87544509
|
Verical | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Date Code: 2452 | Americas - 45000 |
|
$0.0064 | Buy Now |
|
DISTI #
59849823
|
Verical | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0201 85°C Automotive T/R RoHS: Compliant Min Qty: 11593 Package Multiple: 1 Date Code: 2138 | Americas - 11593 |
|
$0.0030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R61E224KE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61E224KE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.22 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033R61E224KE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61E224KE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM033R61E224KE01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM033R61E224KE01D vs GRM033R61E224KE01W |
| GRM033R61E224KE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM033R61E224KE01D vs GRM033R61E224KE01J |
The recommended soldering temperature profile for the GRM033R61E224KE01D is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the GRM033R61E224KE01D is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
The maximum allowable DC voltage derating for the GRM033R61E224KE01D is 80% of the rated voltage, i.e., 16V for a 20V rated capacitor.
Yes, the GRM033R61E224KE01D is designed to operate in humid environments, with a moisture sensitivity level of 3, and can withstand humidity up to 85% RH at 85°C.
The recommended land pattern for the GRM033R61E224KE01D is a rectangular pad with a size of 1.5mm x 0.8mm, with a solder mask clearance of 0.2mm.