Part Details for GRM033R61E224KE01W by Murata Manufacturing Co Ltd
Results Overview of GRM033R61E224KE01W by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R61E224KE01W Information
GRM033R61E224KE01W by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM033R61E224KE01W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM033R61E224KE01WCT-ND
|
DigiKey | CAP CER MLCC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27566 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
|
DISTI #
GRM033R61E224KE01W
|
Avnet Americas | Cap Ceramic 0.22uF 25VDC X5R 10% 0201 Paper T/R - Tape and Reel (Alt: GRM033R61E224KE01W) COO: Japan RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0058 / $0.0059 | Buy Now |
|
DISTI #
81-GRM033R61E224KE1W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 25 VDC 10% 0201 X5R RoHS: Compliant | 74962 |
|
$0.0050 / $0.1000 | Buy Now |