-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R71C103KE14D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AC8902
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 0201, Capacitance:0.01Μf, Voltage Rating:16V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033R71C103KE14D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 155500 |
|
$0.0040 / $0.0090 | Buy Now |
|
DISTI #
65AH6983
|
Newark | Cap, 0.01Uf, 16V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R71C103KE14D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 15000 |
|
$0.0020 | Buy Now |
|
DISTI #
490-14453-1-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1096564 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
DISTI #
GRM033R71C103KE14D
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.01 ?F, 16 V, 0201 [0603 Metric], ? 10%, X7R - Tape and Reel (Alt: GRM033R71C103KE14D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 1755000 |
|
$0.0026 / $0.0027 | Buy Now |
|
DISTI #
81-GRM033R71C103KE4D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 16 VDC 10% 0201 X7R RoHS: Compliant | 242760 |
|
$0.0020 / $0.1000 | Buy Now |
|
|
Future Electronics | 0201 16 V 10000 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
|
Future Electronics | 0201 16 V 10000 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
|
Future Electronics | 0201 16 V 10000 pF ±10% Tolerance X7R Monolithic Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 150000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
DISTI #
91579346
|
Verical | Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Date Code: 2532 | Americas - 2250000 |
|
$0.0013 | Buy Now |
|
DISTI #
84378181
|
Verical | Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 2345 | Americas - 422270 |
|
$0.0045 / $0.0072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R71C103KE14D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71C103KE14D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0201
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033R71C103KE14D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71C103KE14D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC0201KRX7R7BB103 | YAGEO Corporation | $0.0120 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | GRM033R71C103KE14D vs CC0201KRX7R7BB103 |
| 0201YC103KAT2A | Kyocera AVX Components | $0.0752 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | GRM033R71C103KE14D vs 0201YC103KAT2A |
| EMK063B7103KP | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71C103KE14D vs EMK063B7103KP |
| 0201X103K160ST-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71C103KE14D vs 0201X103K160ST-B |
| MLASE063SB7103KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | GRM033R71C103KE14D vs MLASE063SB7103KFNA01 |
| 0201X103K160GW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71C103KE14D vs 0201X103K160GW-B |
| SCM04B103KOND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71C103KE14D vs SCM04B103KOND |
| 02012R103K7B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R71C103KE14D vs 02012R103K7B20D |
| 0201X103K160ST- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | GRM033R71C103KE14D vs 0201X103K160ST- |
| KGM03AR71C103KH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | GRM033R71C103KE14D vs KGM03AR71C103KH |
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
Yes, the GRM033R71C103KE14D is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
The moisture sensitivity level of GRM033R71C103KE14D is MSL 2, which means it can withstand exposure to moisture for up to 4 days at 30°C and 60% relative humidity.
Yes, the GRM033R71C103KE14D is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The shelf life of GRM033R71C103KE14D is 2 years from the date of manufacture, as long as it is stored in its original packaging and under normal environmental conditions.