-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 120pF, 16V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R71C121JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AM4335
|
Newark | Capacitor, Mlc, 120Pf, 16V, 0201 Rohs Compliant: Yes |Murata GRM033R71C121JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14900 |
|
$0.0050 / $0.0100 | Buy Now |
|
DISTI #
490-GRM033R71C121JA01DCT-ND
|
DigiKey | CAP CER 120PF 16V X7R 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27926 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
|
DISTI #
GRM033R71C121JA01D
|
Avnet Americas | CAP 120PF 16VDC X7R 5% SMD 0201 PAPER TAPE - Tape and Reel (Alt: GRM033R71C121JA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
|
DISTI #
81-GRM033R71C121JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 120 pF 16 VDC 5% 0201 X7R RoHS: Compliant | 120228 |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
GRM033R71C121JA01D
|
TME | Capacitor: ceramic, MLCC, 120pF, 16V, X7R, ±5%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0013 / $0.0018 | RFQ |
|
|
Chip 1 Exchange | INSTOCK | 33465 |
|
RFQ | |
|
DISTI #
GRM033R71C121JA01D
|
Avnet Abacus | CAP 120PF 16VDC X7R 5 SMD 0201 PAPER TAPE (Alt: GRM033R71C121JA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R71C121JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71C121JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 120pF, 16V, ±5%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.00012 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033R71C121JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71C121JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL03B121JO3NNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | GRM033R71C121JA01D vs CL03B121JO3NNND |
| 0201YC121JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | GRM033R71C121JA01D vs 0201YC121JA74A |
| CL03B121JO3NCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | GRM033R71C121JA01D vs CL03B121JO3NCNE |
| AGC0201X7R160-121JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP | GRM033R71C121JA01D vs AGC0201X7R160-121JNP |
| CMC-016/121JX0201T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | GRM033R71C121JA01D vs CMC-016/121JX0201T |
| NMC0201X7R121J16TRPLP3KF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | GRM033R71C121JA01D vs NMC0201X7R121J16TRPLP3KF |
| NMC0201X7R121J16TRP | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | GRM033R71C121JA01D vs NMC0201X7R121J16TRP |
| CL03B121JO3NLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | GRM033R71C121JA01D vs CL03B121JO3NLNE |
| SMT03B121J160CT | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0201, CHIP | GRM033R71C121JA01D vs SMT03B121J160CT |
| CL03B121JO3NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0201, | GRM033R71C121JA01D vs CL03B121JO3NNNC |
The recommended land pattern for the GRM033R71C121JA01D can be found in Murata's Capacitor Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
The Equivalent Series Resistance (ESR) of the GRM033R71C121JA01D is an important parameter in high-frequency circuits, as it affects the capacitor's impedance and energy losses. A lower ESR generally results in better high-frequency performance, and Murata's datasheet provides ESR values for this capacitor.
The GRM033R71C121JA01D has a rated operating temperature range of -55°C to +125°C, making it suitable for use in high-temperature applications. However, it's essential to consider the capacitor's derating curves and reliability data to ensure it meets the specific requirements of the application.
The GRM033R71C121JA01D has an MSL rating of 1, which means it can withstand the moisture absorption and desorption process without damage, making it suitable for use in surface-mount technology (SMT) assembly processes.
The GRM033R71C121JA01D is a general-purpose ceramic capacitor and not specifically designed for safety-critical applications. If you need a capacitor for a safety-critical application, you should consider using a capacitor that meets the relevant safety standards and regulations, such as IEC 60384-14 or UL 94.