-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±20%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R71E101MA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM033R71E101MA01DTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 15000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0022 | Buy Now |
|
DISTI #
GRM033R71E101MA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 25 V, ? 20%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R71E101MA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
|
DISTI #
81-GRM033R71E101MA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 25 VDC 20% 0201 X7R RoHS: Compliant | 28996 |
|
$0.0040 / $0.1300 | Buy Now |
|
DISTI #
69064368
|
Verical | Cap Ceramic 100pF 25V X7R 20% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 2207 | Americas - 583445 |
|
$0.0044 / $0.0149 | Buy Now |
|
DISTI #
GRM033R71E101MA01D
|
TME | Capacitor: ceramic, MLCC, 100pF, 25V, X7R, ±20%, SMD, 0201, 180mm Min Qty: 1 | 12878 |
|
$0.0014 / $0.0700 | Buy Now |
|
DISTI #
GRM033R71E101MA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor 100 pF 25 V 20 X7R 0201 0603 Metric (Alt: GRM033R71E101MA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
GRM033R71E101MA01D
|
Chip One Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 583445 |
|
$0.0016 / $0.0149 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R71E101MA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71E101MA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 100pF, 25V, ±20%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
This table gives cross-reference parts and alternative options found for GRM033R71E101MA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71E101MA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CM03X7R101M25KW | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101MA01D vs CM03X7R101M25KW |
| C0201X7R250-101MPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, | GRM033R71E101MA01D vs C0201X7R250-101MPBR |
| C0201X7R250-101MSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101MA01D vs C0201X7R250-101MSNP |
| CM03X7R101M25AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101MA01D vs CM03X7R101M25AN |
| MT03B101M250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM033R71E101MA01D vs MT03B101M250CT |
| NMC-A0201X7R101M25CQYF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM033R71E101MA01D vs NMC-A0201X7R101M25CQYF |
| CM03X7R101M25AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.0001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM033R71E101MA01D vs CM03X7R101M25AT |
| 0201X101M250SNW- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101MA01D vs 0201X101M250SNW- |
| C0201X7R250-101MPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0201, | GRM033R71E101MA01D vs C0201X7R250-101MPR |
| HMT03X101250GMG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM033R71E101MA01D vs HMT03X101250GMG |
The recommended land pattern for the GRM033R71E101MA01D can be found in Murata's Capacitor Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
The Equivalent Series Resistance (ESR) of the GRM033R71E101MA01D is an important parameter in high-frequency circuits, as it affects the capacitor's impedance and energy losses. A lower ESR generally results in better high-frequency performance, and Murata's datasheet provides ESR values for this capacitor.
While the GRM033R71E101MA01D is a general-purpose capacitor, it may not meet the specific requirements for automotive applications, such as AEC-Q200 qualification. Engineers should consult Murata's automotive-grade capacitor offerings, such as the GRM series with AEC-Q200 certification, for use in automotive systems.
The GRM033R71E101MA01D has a maximum operating temperature range of -55°C to +125°C, as specified in the datasheet. However, derating may be necessary for extended temperature ranges or high-reliability applications.
While the GRM033R71E101MA01D is a surface-mount device, its suitability for use in flex circuits or flexible PCBs depends on the specific application and design requirements. Engineers should consult Murata's guidelines for flexible PCB design and capacitor selection to ensure reliable performance.