Part Details for GRM033R71E271KA01C by Murata Manufacturing Co Ltd
Overview of GRM033R71E271KA01C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM033R71E271KA01C
GRM033R71E271KA01C CAD Models
GRM033R71E271KA01C Part Data Attributes
|
GRM033R71E271KA01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R71E271KA01C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | GRM03 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GRM | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GRM033R71E271KA01C
This table gives cross-reference parts and alternative options found for GRM033R71E271KA01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R71E271KA01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0201X7R271K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM033R71E271KA01C vs NMC0201X7R271K25TRPLPF |
C0201X7R250-271KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71E271KA01C vs C0201X7R250-271KPE |
CMC-025/271KX0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GRM033R71E271KA01C vs CMC-025/271KX0201T13F |
NMC0201X7R271K25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | GRM033R71E271KA01C vs NMC0201X7R271K25TRPLP |
NMC0201X7R271K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.00027uF, SURFACE MOUNT, 0201, CHIP | NIC Components Corp | GRM033R71E271KA01C vs NMC0201X7R271K25TRP |
C0201X7R250-271KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71E271KA01C vs C0201X7R250-271KGE |
C0201X7R250-271KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71E271KA01C vs C0201X7R250-271KGU |
C0201X7R250-271KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM033R71E271KA01C vs C0201X7R250-271KPU |
GMC02X7R271K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | GRM033R71E271KA01C vs GMC02X7R271K25NT |