-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1552C1H5R0CZ01C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1552C1H5R0CZ01C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000005uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1552C1H5R0CZ01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1552C1H5R0CZ01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK105CH050CW | CAP,CERAMIC,5PF,50VDC,.25PF -TOL,.25PF +TOL,CH TC CODE,-60,60PPM TC,0402 CASE | TAIYO YUDEN | GRM1552C1H5R0CZ01C vs UMK105CH050CW |
MCH155AN050CL | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000005uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM1552C1H5R0CZ01C vs MCH155AN050CL |
ECUE1H050CCQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Panasonic Electronic Components | GRM1552C1H5R0CZ01C vs ECUE1H050CCQ |
ECUX1H050CCQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, CH, 0.000005uF, SURFACE MOUNT, 0402, CHIP | Panasonic Electronic Components | GRM1552C1H5R0CZ01C vs ECUX1H050CCQ |
UMK105CH050CV-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, CH, -/+60ppm/Cel TC, 0.000005uF, 0402, CHIP | TAIYO YUDEN | GRM1552C1H5R0CZ01C vs UMK105CH050CV-F |