-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM1555C1E103GE01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63AK6706
|
Newark | Cap, 10000Pf, 25V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata GRM1555C1E103GE01D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0260 / $0.0280 | Buy Now |
|
DISTI #
63AK6705
|
Newark | Cap, 10000Pf, 25V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata GRM1555C1E103GE01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0380 / $0.0610 | Buy Now |
|
DISTI #
490-GRM1555C1E103GE01DCT-ND
|
DigiKey | CAP CER 10000PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
190029 In Stock |
|
$0.0228 / $0.1400 | Buy Now |
|
DISTI #
GRM1555C1E103GE01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ? 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E103GE01D) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 20000 |
|
$0.0193 / $0.0197 | Buy Now |
|
DISTI #
81-GRM1555C1E103GE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 2% 0402 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0240 / $0.1400 | Order Now |
|
|
Future Electronics | GRM Series 10000 pF ±2% 25V C0G, NP0 0402 (1005 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0194 / $0.0204 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0194 / $0.0204 | Buy Now |
|
DISTI #
80018652
|
Verical | Cap Ceramic 0.01uF 25V C0G 2% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1866 Package Multiple: 1 | Americas - 5666 |
|
$0.0263 / $0.0395 | Buy Now |
|
DISTI #
GRM1555C1E103GE01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 25 VDC 2% 0402 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0214 / $0.0227 | Buy Now |
|
DISTI #
80018652
|
Verical | Cap Ceramic 0.01uF 25V C0G 2% Pad SMD 0402 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1866 Package Multiple: 1 | Americas - 5666 |
|
$0.0263 / $0.0395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM1555C1E103GE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1E103GE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 1005M/0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
The recommended land pattern for the GRM1555C1E103GE01D capacitor can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
The Equivalent Series Resistance (ESR) of the GRM1555C1E103GE01D capacitor is an important parameter in high-frequency circuits. A lower ESR value can help reduce energy losses and improve the overall efficiency of the circuit. In high-frequency circuits, a capacitor with a low ESR can help reduce the impedance of the circuit and improve its overall performance.
The GRM1555C1E103GE01D capacitor is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to use the capacitor in a high-temperature environment, you should consult with Murata's application engineers to determine the capacitor's suitability for your specific application.
The GRM1555C1E103GE01D capacitor is a moisture-sensitive device, and it requires proper handling and storage to prevent damage. You should follow the recommended storage and handling procedures outlined in the Murata datasheet and industry standards such as IPC/JEDEC J-STD-033.
The GRM1555C1E103GE01D capacitor is designed to provide high reliability and a long lifespan. Murata's capacitors undergo rigorous testing and inspection to ensure their quality and reliability. The capacitor's lifespan can vary depending on the application, operating conditions, and environmental factors.