-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 15pF, 25V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14578-1-ND
|
DigiKey | CAP CER 15PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56312 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
GRM1555C1E150GA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 15 pF, 25 V, ± 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E150GA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0068 | Buy Now |
DISTI #
81-GRM1555C1E150GA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 25 VDC 2% 0402 C0G (NP0) RoHS: Compliant | 18193 |
|
$0.0070 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 15pF 25V C0G 2% 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0062 / $0.0069 | Buy Now |
DISTI #
60236932
|
Verical | Cap Ceramic 15pF 25V C0G 2% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 8040 Package Multiple: 1 Date Code: 2124 | Americas - 8040 |
|
$0.0045 | Buy Now |
DISTI #
GRM1555C1E150GA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 15 pF, 25 V, � 2%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: GRM1555C1E150GA01D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301430377
|
Chip1Stop | Cap Ceramic 15pF 25V C0G 2% Pad SMD 0402 125℃ T/R | 8040 |
|
$0.0054 / $0.0086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1555C1E150GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1555C1E150GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 15pF, 25V, ±2%, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM1555C1E150GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1555C1E150GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T150G3GALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | GRM1555C1E150GA01D vs C0402T150G3GALTU |
0402CG150G250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1E150GA01D vs 0402CG150G250S |
C0402C150G3GAL7867 | Cap,Ceramic,15pF,25VDC,2% -Tol,2% +Tol,C0G TC Code,-30,30ppm TC,0402 Case | KEMET Corporation | GRM1555C1E150GA01D vs C0402C150G3GAL7867 |
C0402T150G3GBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | GRM1555C1E150GA01D vs C0402T150G3GBCTM |
C0402C150G3GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | GRM1555C1E150GA01D vs C0402C150G3GAC9028 |
0402CG150G250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1E150GA01D vs 0402CG150G250CB |
0402CG150G250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | Fenghua (HK) Electronics Ltd | GRM1555C1E150GA01D vs 0402CG150G250SB |
C0402T150G3GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0402, | KEMET Corporation | GRM1555C1E150GA01D vs C0402T150G3GAC7411 |
SH15N150G250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1E150GA01D vs SH15N150G250CT |
RF15N150G250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM1555C1E150GA01D vs RF15N150G250CG |