Part Details for GRM155R61A475MEAAD by Murata Manufacturing Co Ltd
Overview of GRM155R61A475MEAAD by Murata Manufacturing Co Ltd
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM155R61A475MEAAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6028
|
Newark | Cap, 4.7Μf, 10V, 20%, X5R, 0402, Capacitance:4.7Μf, Voltage Rating:10V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GRM155R61A475MEAAD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25333 |
|
$0.0310 / $0.0530 | Buy Now |
DISTI #
92AH5018
|
Newark | Cap, 4.7Uf, 10V, Mlcc, 0402 Rohs Compliant: Yes |Murata GRM155R61A475MEAAD RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0160 / $0.0200 | Buy Now |
DISTI #
490-14306-1-ND
|
DigiKey | CAP CER 4.7UF 10V X5R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
344118 In Stock |
|
$0.0127 / $0.1200 | Buy Now |
DISTI #
GRM155R61A475MEAAD
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 10 V, ? 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R61A475MEAAD) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 240000 |
|
$0.0111 / $0.0117 | Buy Now |
DISTI #
81-GRM155R61A475MEAD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 20% 0402 X5R RoHS: Compliant | 327164 |
|
$0.0160 / $0.1300 | Buy Now |
DISTI #
V36:1790_16313486
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Date Code: 2438 | Americas - 100000 |
|
$0.0127 / $0.0161 | Buy Now |
DISTI #
V72:2272_16313486
|
Arrow Electronics | Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Container: Cut Strips | Americas - 30370 |
|
$0.0195 | Buy Now |
|
Future Electronics | 0402 10 V 4.7 uF ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 60000Reel |
|
$0.0193 / $0.0206 | Buy Now |
|
Future Electronics | 0402 10 V 4.7 uF ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0189 / $0.0210 | Buy Now |
DISTI #
73543176
|
Verical | Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 3013 Package Multiple: 1 Date Code: 2213 | Americas - 310244 |
|
$0.0065 / $0.0104 | Buy Now |
Part Details for GRM155R61A475MEAAD
GRM155R61A475MEAAD CAD Models
GRM155R61A475MEAAD Part Data Attributes
|
GRM155R61A475MEAAD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R61A475MEAAD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0020 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GRM155R61A475MEAAD
This table gives cross-reference parts and alternative options found for GRM155R61A475MEAAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R61A475MEAAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05A475MP5GRNO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | GRM155R61A475MEAAD vs CL05A475MP5GRNO |
223824753772 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | YAGEO Corporation | GRM155R61A475MEAAD vs 223824753772 |
CC0402MRX5R6BB475 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 10V, ±20%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | GRM155R61A475MEAAD vs CC0402MRX5R6BB475 |
GMC04X5R475M10NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Cal-Chip Electronics | GRM155R61A475MEAAD vs GMC04X5R475M10NTDLF |
C0402B475M010R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Holy Stone Enterprise Co Ltd | GRM155R61A475MEAAD vs C0402B475M010R |
CL05A475MP5ARNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | GRM155R61A475MEAAD vs CL05A475MP5ARNB |
CS1005X5R475M100NR | Ceramic Capacitor, Ceramic, | Samwha Electronics | GRM155R61A475MEAAD vs CS1005X5R475M100NR |
CL05A475MP5ARNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | GRM155R61A475MEAAD vs CL05A475MP5ARNC |
CL05A475MP5SRNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | GRM155R61A475MEAAD vs CL05A475MP5SRNB |
CL05A475MP5SRNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | Samsung Electro-Mechanics | GRM155R61A475MEAAD vs CL05A475MP5SRNC |