-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK4114
|
Newark | Cap, Mlcc, 0.033Uf, X7R, 16V, 0402 Rohs Compliant: Yes |Murata GRM155R71C333KA01J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0090 / $0.0110 | Buy Now |
DISTI #
97AK4115
|
Newark | Cap, Mlcc, 0.033Uf, X7R, 16V, 0402 Rohs Compliant: Yes |Murata GRM155R71C333KA01J RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
490-6333-1-ND
|
DigiKey | CAP CER 0.033UF 16V X7R 0402 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
85630 In Stock |
|
$0.0053 / $0.1000 | Buy Now |
DISTI #
GRM155R71C333KA01J
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: GRM155R71C333KA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 | Buy Now |
DISTI #
81-GRM155R71C333KA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 16 VDC 10% 0402 X7R RoHS: Compliant | 65326 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0046 | Buy Now |
DISTI #
33714453
|
Verical | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Date Code: 1923 | Americas - 21116 |
|
$0.0011 / $0.0014 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X7R, 15% TC, 0.033UF, SURFACE MOUNT, 0402 | 11516 |
|
$0.0053 / $0.0280 | Buy Now |
DISTI #
GRM155R71C333KA01J
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] (Alt: GRM155R71C333KA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301389064
|
Chip1Stop | Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0402 125C T/R | 21116 |
|
$0.0049 / $0.0077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM155R71C333KA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM155R71C333KA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for GRM155R71C333KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM155R71C333KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402KRX7R7BB333 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | GRM155R71C333KA01J vs AC0402KRX7R7BB333 |
EMK105B7333KV-F | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | TAIYO YUDEN | GRM155R71C333KA01J vs EMK105B7333KV-F |
GRT155R71C333KE01D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | GRM155R71C333KA01J vs GRT155R71C333KE01D |
MBASE105SB7333KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GRM155R71C333KA01J vs MBASE105SB7333KFNA18 |
C0402T333K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | KEMET Corporation | GRM155R71C333KA01J vs C0402T333K4RALTU |
C0402C333K4RAL7867 | Cap,Ceramic,33nF,16VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,0402 Case | KEMET Corporation | GRM155R71C333KA01J vs C0402C333K4RAL7867 |
GCM155R71C333KA37D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM155R71C333KA01J vs GCM155R71C333KA37D |
C0402C333K4RACTU | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | GRM155R71C333KA01J vs C0402C333K4RACTU |
C0402C333K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, ±10%, X7R, 0402 (1005 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | GRM155R71C333KA01J vs C0402C333K4RACAUTO |
CGA2B2X7R1C333K050BD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM155R71C333KA01J vs CGA2B2X7R1C333K050BD |