Part Details for GRM15X5C1H430GDB4J by Murata Manufacturing Co Ltd
Overview of GRM15X5C1H430GDB4J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM15X5C1H430GDB4J
GRM15X5C1H430GDB4J CAD Models
GRM15X5C1H430GDB4J Part Data Attributes:
|
GRM15X5C1H430GDB4J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM15X5C1H430GDB4J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM15X5C1H430GDB4J
This table gives cross-reference parts and alternative options found for GRM15X5C1H430GDB4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM15X5C1H430GDB4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402NPO430G50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM15X5C1H430GDB4J vs NMC0402NPO430G50TRPLP3KF |
GRM36C0G430G050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM15X5C1H430GDB4J vs GRM36C0G430G050AQ |
GRM15X5C1H430GDB4D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM15X5C1H430GDB4J vs GRM15X5C1H430GDB4D |
GRM36C0G430G050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM15X5C1H430GDB4J vs GRM36C0G430G050AD |
GRM36C0G430G050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000043uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM15X5C1H430GDB4J vs GRM36C0G430G050AL |