-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3175
|
Newark | Cap, 1200Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:1200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM1885C1H122JA01D Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
12AC6495
|
Newark | Cap, 1200Pf, 50V, 5%, C0G/Np0, 0603, Capacitance:1200Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM1885C1H122JA01D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 780 |
|
$0.0200 / $0.0370 | Buy Now |
DISTI #
490-1453-1-ND
|
DigiKey | CAP CER 1200PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
39810 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
GRM1885C1H122JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H122JA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 32000 |
|
$0.0077 / $0.0085 | Buy Now |
DISTI #
GRM1885C1H122JA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: GRM1885C1H122JA01D) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
81-GRM1885C1H122JA01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1200 pF 50 VDC 5% 0603 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
DISTI #
E02:0323_01074788
|
Arrow Electronics | Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2352 | Europe - 184000 |
|
$0.0060 / $0.0104 | Buy Now |
DISTI #
V36:1790_07245072
|
Arrow Electronics | Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2336 | Americas - 40000 |
|
$0.0066 / $0.0105 | Buy Now |
DISTI #
V72:2272_07245072
|
Arrow Electronics | Cap Ceramic 0.0012uF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 8130 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2108 Container: Cut Strips | Americas - 32625 |
|
$0.0111 / $0.0116 | Buy Now |
|
Future Electronics | 0603 1.2 nF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Container: Reel | 152000Reel |
|
$0.0058 / $0.0070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM1885C1H122JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM1885C1H122JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM1885C1H122JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM1885C1H122JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N122J500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM1885C1H122JA01D vs 0603N122J500CR |
CGJ3E2C0G1H122JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | GRM1885C1H122JA01D vs CGJ3E2C0G1H122JT |
C0603C0G500-122JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM1885C1H122JA01D vs C0603C0G500-122JN6R |
C0603C0G500-122JSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603 | VENKEL LTD | GRM1885C1H122JA01D vs C0603C0G500-122JSNE |
C0603C0G500-122JN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | GRM1885C1H122JA01D vs C0603C0G500-122JN6P |