-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM188R61A225ME34D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R61A225ME34D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 25644 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2uf, 10V, 10±%, X5R Temp Coef. | 7968 |
|
$0.0282 / $0.0868 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 10V, 10±%, X5R Temp Coef. | 8279 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 10V, 10±%, X5R Temp Coef. | 7479 |
|
$0.1750 / $1.0000 | Buy Now |
DISTI #
GRM188R61A225ME34D
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: GRM188R61A225ME34D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | CAP CER 2.2UF 10V X5R 0603 | 6000 |
|
RFQ | |
DISTI #
2426956
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0340 / $0.2259 | Buy Now |
DISTI #
2426956RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0340 / $0.1041 | Buy Now |
DISTI #
2426956
|
Farnell | CAP, 2.2F, 10V, 20%, X5R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0188 / $0.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM188R61A225ME34D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R61A225ME34D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GRM188R61A225ME34D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R61A225ME34D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL168SB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61A225ME34D vs MBASL168SB5225MTNA18 |
MCASL168SB5225MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61A225ME34D vs MCASL168SB5225MTNA1J |
MBASL168SB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61A225ME34D vs MBASL168SB5225MTNA01 |
C0603C225M8PAL | CAPACITOR, CERAMIC, MULTILAYER, 10V, X5R, 2.2uF, SURFACE MOUNT, 0603, CHIP | KEMET Corporation | GRM188R61A225ME34D vs C0603C225M8PAL |
MC0603X225M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | SPC Multicomp | GRM188R61A225ME34D vs MC0603X225M100CT |
MMASL168SB5225MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GRM188R61A225ME34D vs MMASL168SB5225MTNA18 |