Part Details for GRM188R71E104KA01D by Murata Manufacturing Co Ltd
Results Overview of GRM188R71E104KA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM188R71E104KA01D Information
GRM188R71E104KA01D by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM188R71E104KA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AM2079
|
Newark | Capacitor, Mlcc, 0.1Uf, 25V, 0603 |Murata GRM188R71E104KA01D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
|
|
Bristol Electronics | 249836 |
|
RFQ | ||
|
|
Bristol Electronics | 2668 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 89 | 2247 |
|
$0.0094 / $0.0563 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 117 |
|
RFQ | |
|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NexGen Digital | 216908 |
|
RFQ | ||
|
DISTI #
SMC-GRM188R71E104KA01D
|
Sensible Micro Corporation | 25V 100Nf X7R 10% 0603 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1442 Container: Tape & Reel | 3960 |
|
RFQ | |
|
DISTI #
SMC-GRM188R71E104KA01D
|
Sensible Micro Corporation | 25V 100Nf X7R 10% 0603 Multilayer Ceramic Capacitors Mlcc Smd/Smt Rohs RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 14+ Container: Tape & Reel | 231 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 19592 |
|
RFQ |
US Tariff Estimator: GRM188R71E104KA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM188R71E104KA01D
GRM188R71E104KA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM188R71E104KA01D Part Data Attributes
|
|
GRM188R71E104KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM188R71E104KA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for GRM188R71E104KA01D
This table gives cross-reference parts and alternative options found for GRM188R71E104KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM188R71E104KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603X104K3RAC3316 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM188R71E104KA01D vs C0603X104K3RAC3316 |
| CM105X7R104K25KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | GRM188R71E104KA01D vs CM105X7R104K25KH |
| HSMT18X104K250GSE | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | GRM188R71E104KA01D vs HSMT18X104K250GSE |
| AGC0603X7R250-104KNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | GRM188R71E104KA01D vs AGC0603X7R250-104KNP |
| C0603T104K3RCC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | GRM188R71E104KA01D vs C0603T104K3RCC7040 |
| C1608X7R1E104K080AA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R71E104KA01D vs C1608X7R1E104K080AA |
| CL10B104KA85PNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GRM188R71E104KA01D vs CL10B104KA85PNB |
| C0603T104K3RCC7013 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | GRM188R71E104KA01D vs C0603T104K3RCC7013 |
| 0603B104K250N | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | GRM188R71E104KA01D vs 0603B104K250N |
| C0603T104K3RCC7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM188R71E104KA01D vs C0603T104K3RCC7082 |
GRM188R71E104KA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM188R71E104KA01D capacitor is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
The GRM188R71E104KA01D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for the GRM188R71E104KA01D capacitor is 260°C, with a peak temperature of 240°C for a maximum of 10 seconds.
-
The GRM188R71E104KA01D capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure the capacitor's reliability in a high-temperature environment, it's recommended to follow the recommended derating guidelines, and to perform additional testing and validation for specific temperature requirements.