-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM219R71E105KA88D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AK7014
|
Newark | Cap, Mlc, 1Uf, X7R, 25V, 0805, Capacitance:1Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Product Length:2Mm Rohs Compliant: Yes |Murata GRM219R71E105KA88D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 56000 |
|
$0.0340 / $0.0370 | Buy Now |
|
DISTI #
94AK7013
|
Newark | Cap, Mlc, 1Uf, X7R, 25V, 0805, Capacitance:1Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Product Length:2Mm Rohs Compliant: Yes |Murata GRM219R71E105KA88D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45586 |
|
$0.0460 / $0.0970 | Buy Now |
|
DISTI #
490-5899-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
323081 In Stock |
|
$0.0318 / $0.2200 | Buy Now |
|
DISTI #
GRM219R71E105KA88D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: GRM219R71E105KA88D) COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0208 / $0.0222 | Buy Now |
|
DISTI #
81-GRM219R71E105KA8D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0805 X7R RoHS: Compliant | 56600 |
|
$0.0280 / $0.2200 | Buy Now |
|
DISTI #
E02:0323_01064661
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2540 | Europe - 108000 |
|
$0.0258 / $0.0294 | Buy Now |
|
DISTI #
V72:2272_07256504
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 Container: Cut Strips | Americas - 13287 |
|
$0.0278 / $0.0420 | Buy Now |
|
|
Future Electronics | 0805 1 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0240 / $0.0258 | Buy Now |
|
|
Future Electronics | 0805 1 uF 25V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0240 / $0.0258 | Buy Now |
|
DISTI #
70807378
|
Verical | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 Date Code: 2148 | Americas - 13287 |
|
$0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM219R71E105KA88D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM219R71E105KA88D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.85 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
This table gives cross-reference parts and alternative options found for GRM219R71E105KA88D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM219R71E105KA88D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ2012X7R105K250NRB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GRM219R71E105KA88D vs CQ2012X7R105K250NRB |
| GRM219R71E105KA88J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM219R71E105KA88D vs GRM219R71E105KA88J |
| CQ2012X7R105K250NBB | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | GRM219R71E105KA88D vs CQ2012X7R105K250NBB |
| C0805X7R105K250NTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GRM219R71E105KA88D vs C0805X7R105K250NTY |
| C0805X7R105K250NPE | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GRM219R71E105KA88D vs C0805X7R105K250NPE |
| GRM219R71E105KA88B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM219R71E105KA88D vs GRM219R71E105KA88B |
| C0805X7R105K250NRY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GRM219R71E105KA88D vs C0805X7R105K250NRY |
| GRM219R71E105KA88L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GRM219R71E105KA88D vs GRM219R71E105KA88L |
| C2012X7R1E105K085AB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM219R71E105KA88D vs C2012X7R1E105K085AB |
| C0805X7R105K250NPY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | GRM219R71E105KA88D vs C0805X7R105K250NPY |
The recommended land pattern for the GRM219R71E105KA88D can be found in the Murata Land Pattern document, which provides guidelines for PCB layout and pad design to ensure reliable mounting and soldering.
The ESR (Equivalent Series Resistance) of the GRM219R71E105KA88D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR in the circuit design to ensure optimal performance and minimize energy losses.
The GRM219R71E105KA88D is rated for operation up to 125°C, but its capacitance and ESR may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
The GRM219R71E105KA88D is a moisture-sensitive device. It's essential to follow the recommended storage and handling procedures, such as storing the components in a dry environment and using a dry pack or desiccant to control humidity during assembly.
The GRM219R71E105KA88D is designed to meet the reliability standards for automotive and industrial applications. The expected lifespan is dependent on various factors, including operating conditions, voltage, and temperature. Refer to the Murata reliability handbook for more information.