-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3545
|
Newark | Cap, Mlcc, 22Uf, X6S, 6.3V, 0805 Rohs Compliant: Yes |Murata GRM21BC80J226ME51K Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0660 | Buy Now |
DISTI #
94AK3544
|
Newark | Cap, Mlcc, 22Uf, X6S, 6.3V, 0805 Rohs Compliant: Yes |Murata GRM21BC80J226ME51K Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1110 / $0.1630 | Buy Now |
DISTI #
GRM21BC80J226ME51K-ND
|
DigiKey | CAP CER 22UF 6.3V X6S 0805 Min Qty: 100000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0487 | Buy Now |
DISTI #
GRM21BC80J226ME51K
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC80J226ME51K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0593 / $0.0621 | Buy Now |
DISTI #
81-GRM21BC80J226ME1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 6.3 VDC 20% 0805 X6S RoHS: Compliant | 117179 |
|
$0.0440 / $0.2400 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, 20%, X6S, 0805 2012 Metric - T/R RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 100000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0453 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 9573 |
|
$0.0394 / $0.2625 | Buy Now |
|
Quest Components | 7658 |
|
$0.0525 / $0.3500 | Buy Now | |
DISTI #
GRM21BC80J226ME51K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, � 20%, X6S, 0805 [2012 Metric] (Alt: GRM21BC80J226ME51K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC80J226ME51K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC80J226ME51K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |