-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM3195C1H104JA05DCT-ND
|
DigiKey | CAP CER 0.1UF 50V C0G/NP0 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
7940 In Stock |
|
$0.0699 / $0.3900 | Buy Now |
DISTI #
GRM3195C1H104JA05D
|
Avnet Americas | Multi-Layer Ceramic Capacitor 0.1uF C0G 5% 1206 Paper T/R - Tape and Reel (Alt: GRM3195C1H104JA05D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0804 / $0.0887 | Buy Now |
DISTI #
81-GRM3195C1H104JA5D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 5% 1206 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0650 / $0.3800 | Order Now |
|
Future Electronics | GRM Series 1206 100 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0817 / $0.0892 | Buy Now |
DISTI #
69068695
|
Verical | Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2119 | Americas - 131394 |
|
$0.0516 / $0.0786 | Buy Now |
|
Quest Components | 30545 |
|
$0.1125 / $0.7500 | Buy Now | |
DISTI #
GRM3195C1H104JA05D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 5% 1206 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0650 | Buy Now |
DISTI #
GRM3195C1H104JA05D
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, C0G (NP0), ±5%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0586 | RFQ |
DISTI #
GRM3195C1H104JA05D
|
Avnet Abacus | Multi-Layer Ceramic Capacitor 0.1uF C0G 5% 1206 Paper T/R (Alt: GRM3195C1H104JA05D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302132551
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT pbFree: Yes Container: Cut Tape | 131394 |
|
$0.0390 / $0.0934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM3195C1H104JA05D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM3195C1H104JA05D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for GRM3195C1H104JA05D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM3195C1H104JA05D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G103J500SNT-030- | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500SNT-030- |
1206G103J500GT-030 | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.1uF, 1206 | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500GT-030 |
1206G103J500GT-030- | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500GT-030- |
1206G103J500GT-030-B | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.1uF, 1206 | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500GT-030-B |
1206G103J500GT-030-C | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.1uF, 1206 | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500GT-030-C |
1206G103J500ST-030-C | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.1uF, 1206 | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500ST-030-C |
1206G103J500ST-030- | CAP,CERAMIC,100NF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500ST-030- |
1206G103J500SNT-030-B | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.1uF, 1206 | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500SNT-030-B |
1206G103J500ST-030-B | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.1uF, 1206 | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500ST-030-B |
1206G103J500ST-030-A | Ceramic Capacitor, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.1uF, 1206 | Capax Technologies Inc | GRM3195C1H104JA05D vs 1206G103J500ST-030-A |