Datasheets
GRM319R71H104KA01J by: Murata Manufacturing Co Ltd

Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape

Part Details for GRM319R71H104KA01J by Murata Manufacturing Co Ltd

Overview of GRM319R71H104KA01J by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM319R71H104KA01J

Part # Distributor Description Stock Price Buy
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.1UF, SURFACE MOUNT, 1206 6962
  • 1 $0.2250
  • 1,668 $0.0975
  • 6,155 $0.0900
$0.0900 / $0.2250 Buy Now
DISTI # SMC-GRM319R71H104KA01J
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 16365
RFQ

Part Details for GRM319R71H104KA01J

GRM319R71H104KA01J CAD Models

GRM319R71H104KA01J Part Data Attributes

GRM319R71H104KA01J Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM319R71H104KA01J Murata Manufacturing Co Ltd Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.033"T, -55º ~ +125ºC, 13" Reel/Paper Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Part Package Code 1206
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Murata Electronics
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for GRM319R71H104KA01J

This table gives cross-reference parts and alternative options found for GRM319R71H104KA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM319R71H104KA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
12065C104KA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R71H104KA01J vs 12065C104KA79A
12065C104KA77A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R71H104KA01J vs 12065C104KA77A
LD065C104KAB7A Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 Kyocera AVX Components GRM319R71H104KA01J vs LD065C104KAB7A
CM316X7R104K50AH Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation GRM319R71H104KA01J vs CM316X7R104K50AH
CM316X7R104K50AN CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation GRM319R71H104KA01J vs CM316X7R104K50AN
KAM31BR71H104KM Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R71H104KA01J vs KAM31BR71H104KM
CM316X7R104K50AN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KYOCERA Corporation GRM319R71H104KA01J vs CM316X7R104K50AN
LD065C104KAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP Kyocera AVX Components GRM319R71H104KA01J vs LD065C104KAX9A
225506055649 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP YAGEO Corporation GRM319R71H104KA01J vs 225506055649
AP065C104KQU2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components GRM319R71H104KA01J vs AP065C104KQU2A

GRM319R71H104KA01J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM319R71H104KA01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM319R71H104KA01J by Murata Manufacturing Co Ltd

  • Please alert me when GRM319R71H104KA01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GRM319R71H104KA01J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM319R71H104KA01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GRM319R71H104KA01J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM319R71H104KA01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM319R71H104KA01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: