Part Details for GRM31BR72D223KW01L by Murata Manufacturing Co Ltd
Results Overview of GRM31BR72D223KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31BR72D223KW01L Information
GRM31BR72D223KW01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31BR72D223KW01L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GRM31BR72D223KW01L-ND
|
DigiKey | CAP CER 0.022UF 200V X7R 1206 Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1289 | Buy Now |
|
DISTI #
GRM31BR72D223KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 200 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR72D223KW01L) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1219 / $0.1245 | Buy Now |
|
DISTI #
81-GRM31BR72D223KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 200 VDC 10% 1206 X7R RoHS: Compliant | 0 |
|
Order Now | |
|
|
Bristol Electronics | Min Qty: 7 | 1220 |
|
$0.1546 / $0.7732 | Buy Now |
|
|
Quest Components | 976 |
|
$0.1547 / $0.5155 | Buy Now | |
|
|
Quest Components | 976 |
|
$0.2474 / $0.6185 | Buy Now | |
|
DISTI #
GRM31BR72D223KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor 0022 uF 200 V 10 X7R 1206 3216 Metric - Tape and Reel (Alt: GRM31BR72D223KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GRM31BR72D223KW01L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM31BR72D223KW01L
GRM31BR72D223KW01L Part Data Attributes
|
|
GRM31BR72D223KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR72D223KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.022 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p4* Embossed Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Reference Standard | Null | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for GRM31BR72D223KW01L
This table gives cross-reference parts and alternative options found for GRM31BR72D223KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31BR72D223KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CALC1206B201A223K-T3 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | GRM31BR72D223KW01L vs CALC1206B201A223K-T3 |
| 201R18W223KV4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | GRM31BR72D223KW01L vs 201R18W223KV4 |
| LD062C223KAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | GRM31BR72D223KW01L vs LD062C223KAB4A |
| 1206200C223KA74A | Kyocera AVX Components | Check for Price | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | GRM31BR72D223KW01L vs 1206200C223KA74A |
| 1206B223K201CT | Fenghua (HK) Electronics Ltd | Check for Price | CAP,CERAMIC,22NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1206 CASE | GRM31BR72D223KW01L vs 1206B223K201CT |
| AU062C223KAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | GRM31BR72D223KW01L vs AU062C223KAG9A |
| CS1206KFX7RABB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | GRM31BR72D223KW01L vs CS1206KFX7RABB223 |
| MT31B223K201CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | GRM31BR72D223KW01L vs MT31B223K201CG |
| 201R18W223KV4E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | GRM31BR72D223KW01L vs 201R18W223KV4E |
| 201R18W223KV6U | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | GRM31BR72D223KW01L vs 201R18W223KV6U |
GRM31BR72D223KW01L Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM31BR72D223KW01L can be found in Murata's Capacitor Land Pattern document (PDF) or through Murata's online Land Pattern Search tool.
-
The GRM31BR72D223KW01L is a moisture-sensitive device. It's essential to follow proper handling and storage procedures to prevent moisture absorption. Refer to Murata's Moisture Sensitivity Level (MSL) document for guidelines.
-
While the datasheet provides ESR values at 100 kHz, Murata can provide additional ESR data at higher frequencies upon request. Contact Murata's technical support for more information.
-
The GRM31BR72D223KW01L is designed to meet the vibration requirements of IEC 60068-2-6. However, it's essential to evaluate the capacitor's performance in your specific application. Consult with Murata's technical support for guidance on vibration testing and simulation.
-
While the datasheet provides temperature characteristics for capacitance and dissipation factor, Murata can provide additional temperature-related data, such as ESR and impedance, upon request. Contact Murata's technical support for more information.