Part Details for GRM31BR72E683KW01L by Murata Manufacturing Co Ltd
Results Overview of GRM31BR72E683KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31BR72E683KW01L Information
GRM31BR72E683KW01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31BR72E683KW01L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97AK4484
|
Newark | Cap, Mlc, 0.068Uf, X7R, 250V, 1206, Capacitance:0.068Μf, Voltage(Dc):250V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM31BR72E683KW01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12735 |
|
$0.1990 / $0.5960 | Buy Now |
|
DISTI #
490-3540-1-ND
|
DigiKey | CAP CER 0.068UF 250V X7R 1206 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3481 In Stock |
|
$0.1311 / $0.6000 | Buy Now |
|
DISTI #
GRM31BR72E683KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.068 uF, 250 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31BR72E683KW01L) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1160 / $0.1326 | Buy Now |
|
DISTI #
81-GRM31BR72E683KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 250 VDC 10% 1206 X7R RoHS: Compliant | 3591 |
|
$0.1280 / $0.5900 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1430 | Buy Now |
|
|
Future Electronics | 1206 0.068 uF 250 V 10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1370 / $0.1430 | Buy Now |
|
DISTI #
GRM31BR72E683KW01L
|
TME | Capacitor: ceramic, MLCC, 68nF, 250V, X7R, ±10%, SMD, 1206, 180mm Min Qty: 3000 | 0 |
|
$0.0280 | RFQ |
|
DISTI #
GRM31BR72E683KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor 0068 uF 250 V 10 X7R 1206 3216 Metric - Tape and Reel (Alt: GRM31BR72E683KW01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 250V 68nF X7R 10% 1206 Ceramic Capacitors RoHS | 20 |
|
$0.3572 / $0.6134 | Buy Now |
Part Details for GRM31BR72E683KW01L
GRM31BR72E683KW01L CAD Models
GRM31BR72E683KW01L Part Data Attributes
|
|
GRM31BR72E683KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31BR72E683KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.068 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p4* Embossed Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Reference Standard | Null | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for GRM31BR72E683KW01L
This table gives cross-reference parts and alternative options found for GRM31BR72E683KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31BR72E683KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CS1206KKX7RYBB683 | YAGEO Corporation | $0.1898 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP | GRM31BR72E683KW01L vs CS1206KKX7RYBB683 |
| GRJ31BR72E683KWJ1L | Murata Manufacturing Co Ltd | $0.3340 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31BR72E683KW01L vs GRJ31BR72E683KWJ1L |
| C1206X683K251RDO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | GRM31BR72E683KW01L vs C1206X683K251RDO |
| CMC-250/683KX1206TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | GRM31BR72E683KW01L vs CMC-250/683KX1206TF |
| C1206X683K251RDX | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | GRM31BR72E683KW01L vs C1206X683K251RDX |
| 1206B683K251CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | GRM31BR72E683KW01L vs 1206B683K251CB |
| GCJ31BR72E683KXJ1L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31BR72E683KW01L vs GCJ31BR72E683KXJ1L |
| C1206X683K251BDO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | GRM31BR72E683KW01L vs C1206X683K251BDO |
| CMC-250/683KX1206W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | GRM31BR72E683KW01L vs CMC-250/683KX1206W |
| 12062R683KCBF0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 1206, | GRM31BR72E683KW01L vs 12062R683KCBF0D |
GRM31BR72E683KW01L Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, with a peak temperature of 240°C.
-
Yes, the GRM31BR72E683KW01L is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, the GRM31BR72E683KW01L is AEC-Q200 qualified, making it suitable for use in automotive applications.
-
The GRM31BR72E683KW01L has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours.
-
Yes, the GRM31BR72E683KW01L is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.