Part Details for GRM31CR60J476KE19K by Murata Manufacturing Co Ltd
Results Overview of GRM31CR60J476KE19K by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR60J476KE19K Information
GRM31CR60J476KE19K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CR60J476KE19K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM31CR60J476KE19KCT-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
15477 In Stock |
|
$0.0832 / $0.3900 | Buy Now |
|
DISTI #
GRM31CR60J476KE19K
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 ?F, 6.3 V, 1206 [3216 Metric], ? 10%, X5R - Tape and Reel (Alt: GRM31CR60J476KE19K) COO: Japan RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0912 / $0.0931 | Buy Now |
|
DISTI #
81-GRM31CR60J476KE9K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 10% 1206 X5R RoHS: Compliant | 8020 |
|
$0.0860 / $0.3900 | Buy Now |
|
DISTI #
GRM31CR60J476KE19K
|
TME | Capacitor: ceramic, MLCC, 47uF, 6.3V, X5R, ±10%, SMD, 1206, 330mm Min Qty: 6000 | 0 |
|
$0.0690 / $0.0890 | RFQ |
|
DISTI #
GRM31CR60J476KE19K
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 47 F 63 V 1206 3216 Metric 10 X5R (Alt: GRM31CR60J476KE19K) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GRM31CR60J476KE19K by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM31CR60J476KE19K
GRM31CR60J476KE19K CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM31CR60J476KE19K Part Data Attributes
|
|
GRM31CR60J476KE19K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR60J476KE19K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 47 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p4* Embossed Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Reference Standard | Null | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for GRM31CR60J476KE19K
This table gives cross-reference parts and alternative options found for GRM31CR60J476KE19K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR60J476KE19K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1206X5R476K6R3NT | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR60J476KE19K vs C1206X5R476K6R3NT |
| CM316X5R476K06KT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR60J476KE19K vs CM316X5R476K06KT |
| GRM31CR60J476KE19B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR60J476KE19K vs GRM31CR60J476KE19B |
| CL31A476KQHNNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR60J476KE19K vs CL31A476KQHNNNS |
| CM316X5R476K06AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR60J476KE19K vs CM316X5R476K06AL |
| C1206B476K007TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | GRM31CR60J476KE19K vs C1206B476K007TY |
| CA1206X5R476KWT | Quantic UTC | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR60J476KE19K vs CA1206X5R476KWT |
| CM316X5R476K06AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR60J476KE19K vs CM316X5R476K06AN |
| CM316X5R476K06AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | GRM31CR60J476KE19K vs CM316X5R476K06AB |
| GRT31CR60J476KE13L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic | GRM31CR60J476KE19K vs GRT31CR60J476KE13L |
GRM31CR60J476KE19K Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GRM31CR60J476KE19K is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GRM31CR60J476KE19K is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GRM31CR60J476KE19K is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
-
The maximum voltage derating for the GRM31CR60J476KE19K is 80% of the rated voltage at 125°C, and 90% at 85°C.
-
Yes, the GRM31CR60J476KE19K is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.