-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3726
|
Newark | Cap, Mlc, 0.033Uf, X7R, 630V, 1210, Capacitance:0.033µf, Voltage(Dc):630V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series Rohs Compliant: Yes |Murata GRM32DR72J333KW01L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3960 / $0.8320 | Buy Now |
DISTI #
94AK3727
|
Newark | Cap, Mlcc, 0.033Uf, X7R, 630V, 1210 Rohs Compliant: Yes |Murata GRM32DR72J333KW01L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0540 / $0.0950 | Buy Now |
DISTI #
490-3515-1-ND
|
DigiKey | CAP CER 0.033UF 630V X7R 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14738 In Stock |
|
$0.2752 / $1.1400 | Buy Now |
DISTI #
GRM32DR72J333KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR72J333KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2067 | Buy Now |
DISTI #
81-GRM32DR72J333KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 630 VDC 10% 1210 X7R RoHS: Compliant | 3950 |
|
$0.2490 / $0.8500 | Buy Now |
|
Future Electronics | 1210 33 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 1000Reel |
|
$0.2200 / $0.2400 | Buy Now |
|
Future Electronics | 1210 33 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2400 | Buy Now |
DISTI #
69061897
|
Verical | Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 2140 | Americas - 18403 |
|
$0.1800 / $0.2275 | Buy Now |
DISTI #
69713497
|
Verical | Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2330 | Americas - 1000 |
|
$0.0905 | Buy Now |
DISTI #
31016414
|
Verical | Cap Ceramic 0.033uF 630V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1839 | Americas - 44 |
|
$0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32DR72J333KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DR72J333KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32DR72J333KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32DR72J333KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCJ32DR72J333KXJ1L | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM32DR72J333KW01L vs GCJ32DR72J333KXJ1L |