-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-9968-1-ND
|
DigiKey | CAP CER 47UF 16V X6S 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
78667 In Stock |
|
$0.1703 / $0.7600 | Buy Now |
DISTI #
GRM32EC81C476ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32EC81C476ME15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2080 / $0.2180 | Buy Now |
DISTI #
81-GRM32EC81C476ME5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 16 VDC 20% 1210 X6S RoHS: Compliant | 11084 |
|
$0.1700 / $0.7500 | Buy Now |
DISTI #
V72:2272_07265465
|
Arrow Electronics | Cap Ceramic 47uF 16V X6S 20% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 498 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 Container: Cut Strips | Americas - 2465 |
|
$0.1607 / $0.2009 | Buy Now |
|
Future Electronics | 1210 47 uF 16 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 9000Reel |
|
$0.1590 / $0.1740 | Buy Now |
|
Future Electronics | 1210 47 uF 16 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1720 | Buy Now |
DISTI #
31993062
|
Verical | Cap Ceramic 47uF 16V X6S 20% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 69775 |
|
$0.1350 / $0.7600 | Buy Now |
DISTI #
59830969
|
Verical | Cap Ceramic 47uF 16V X6S 20% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 498 Package Multiple: 1 Date Code: 2139 | Americas - 2465 |
|
$0.1607 / $0.2009 | Buy Now |
|
Quest Components | 8515 |
|
$0.1605 / $0.5350 | Buy Now | |
|
Quest Components | 800 |
|
$0.2568 / $0.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32EC81C476ME15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32EC81C476ME15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32EC81C476ME15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32EC81C476ME15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE32MAC6476MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32EC81C476ME15L vs MSASE32MAC6476MPNDT1 |
CC1210MKX6S7BB476 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP | YAGEO Corporation | GRM32EC81C476ME15L vs CC1210MKX6S7BB476 |