-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC1308
|
Newark | Cap, 22Μf, 10V, 10%, X7R, 1210, Reel, Capacitance:22Μf, Voltage Rating:10V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM32ER71A226KE20L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3470 / $0.4510 | Buy Now |
DISTI #
490-1876-1-ND
|
DigiKey | CAP CER 22UF 10V X7R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
208641 In Stock |
|
$0.6241 / $1.8200 | Buy Now |
DISTI #
GRM32ER71A226KE20L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER71A226KE20L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$0.7178 / $0.7924 | Buy Now |
DISTI #
GRM32ER71A226KE20L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER71A226KE20L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7737 / $0.8110 | Buy Now |
DISTI #
81-GRM32R71A226KE20L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 10% 1210 X7R RoHS: Compliant | 25666 |
|
$0.6220 / $1.6600 | Buy Now |
DISTI #
E02:0323_01078765
|
Arrow Electronics | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2414 | Europe - 3000 |
|
$0.2402 | Buy Now |
DISTI #
V72:2272_07265537
|
Arrow Electronics | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1018 |
|
$0.7059 / $0.7738 | Buy Now |
DISTI #
V36:1790_07265537
|
Arrow Electronics | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2351 | Americas - 1000 |
|
$0.8785 | Buy Now |
|
Future Electronics | 1210 22 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.5800 / $0.6350 | Buy Now |
DISTI #
66946529
|
Verical | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 129 Package Multiple: 1 Date Code: 2247 | Americas - 1018 |
|
$0.7059 / $0.7738 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32ER71A226KE20L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER71A226KE20L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32ER71A226KE20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER71A226KE20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER71A226KE20L vs MMASL32MSB7226KPNA01 |
MBASL32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER71A226KE20L vs MBASL32MSB7226KPNA18 |
CS3225X7R226K100NRL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, | Samwha Electronics | GRM32ER71A226KE20L vs CS3225X7R226K100NRL |
MMASL32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER71A226KE20L vs MMASL32MSB7226KPNA18 |