Part Details for GRM36Y5V153Z050BB by Murata Manufacturing Co Ltd
Overview of GRM36Y5V153Z050BB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM36Y5V153Z050BB
GRM36Y5V153Z050BB CAD Models
GRM36Y5V153Z050BB Part Data Attributes
|
GRM36Y5V153Z050BB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36Y5V153Z050BB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36Y5V153Z050BB
This table gives cross-reference parts and alternative options found for GRM36Y5V153Z050BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36Y5V153Z050BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM36Y5V153Z050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36Y5V153Z050BB vs GRM36Y5V153Z050AB |
UMK105F153ZW-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | TAIYO YUDEN | GRM36Y5V153Z050BB vs UMK105F153ZW-B |
MCH155F153ZL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM36Y5V153Z050BB vs MCH155F153ZL |
GMC04Y5V153Z50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM36Y5V153Z050BB vs GMC04Y5V153Z50NTTLF |
GRM36Y5V153Z050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36Y5V153Z050BB vs GRM36Y5V153Z050BD |
GRM36Y5V153Z050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36Y5V153Z050BB vs GRM36Y5V153Z050AL |
GRM36Y5V153Z050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GRM36Y5V153Z050BB vs GRM36Y5V153Z050AQ |
MCH155F153ZC | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.015uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GRM36Y5V153Z050BB vs MCH155F153ZC |