Part Details for GRM40C0G111J050AQ by Murata Manufacturing Co Ltd
Overview of GRM40C0G111J050AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G111J050AQ
GRM40C0G111J050AQ CAD Models
GRM40C0G111J050AQ Part Data Attributes:
|
GRM40C0G111J050AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G111J050AQ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G111J050AQ
This table gives cross-reference parts and alternative options found for GRM40C0G111J050AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G111J050AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40COG111J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G111J050AQ vs GRM40COG111J050AJ |
GRM40C0G111J050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G111J050AQ vs GRM40C0G111J050AB |
GRM40C0G111J050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G111J050AQ vs GRM40C0G111J050BL |
GRM40C0G111J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G111J050AQ vs GRM40C0G111J050BD |
GRM40COG111J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G111J050AQ vs GRM40COG111J050AK |
GRM40C0G111J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G111J050AQ vs GRM40C0G111J050BB |
GRM40COG111J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G111J050AQ vs GRM40COG111J050AL |
C2012C0G1H111JB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | TDK Corporation | GRM40C0G111J050AQ vs C2012C0G1H111JB |
0805M111J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00011uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G111J050AQ vs 0805M111J500BT |
GRM40COG111J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00011uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G111J050AQ vs GRM40COG111J050AD |