Part Details for GRM40C0G201J100AB by Murata Manufacturing Co Ltd
Overview of GRM40C0G201J100AB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G201J100AB
GRM40C0G201J100AB CAD Models
GRM40C0G201J100AB Part Data Attributes
|
GRM40C0G201J100AB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G201J100AB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G201J100AB
This table gives cross-reference parts and alternative options found for GRM40C0G201J100AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G201J100AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G201J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40C0G201J100AJ |
GRM40COG201J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40COG201J100AL |
GRM40C0G201J100BK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40C0G201J100BK |
GRM40C0G201J100BJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40C0G201J100BJ |
GRM40C0G201J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40C0G201J100AL |
GRM40COG201J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40COG201J100AK |
GRM40C0G201J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40C0G201J100AD |
GRM40C0G201J100BL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40C0G201J100BL |
0805M201J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G201J100AB vs 0805M201J101ET |
GRM40C0G201J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0002uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G201J100AB vs GRM40C0G201J100AK |