Part Details for GRM40C0G470J050AD by Murata Manufacturing Co Ltd
Overview of GRM40C0G470J050AD by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40C0G470J050AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 4000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47pf, 50V, 5±%, C0G Temp Coef. | 8824 |
|
$0.0234 / $0.0720 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47pf, 50V, 5±%, C0G Temp Coef. | 3200 |
|
$0.0075 / $0.0750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11000 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM40C0G470J050AD
GRM40C0G470J050AD CAD Models
GRM40C0G470J050AD Part Data Attributes:
|
GRM40C0G470J050AD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G470J050AD
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM21 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G470J050AD
This table gives cross-reference parts and alternative options found for GRM40C0G470J050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G470J050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A470JFAMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | GRM40C0G470J050AD vs VJ0805A470JFAMC |
B37940J5470J060 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GRM40C0G470J050AD vs B37940J5470J060 |
222257411532 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G470J050AD vs 222257411532 |
0805CG470J9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G470J050AD vs 0805CG470J9BB0 |
NMC-L0805NP0470J50F | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM40C0G470J050AD vs NMC-L0805NP0470J50F |
0805CG470J9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G470J050AD vs 0805CG470J9B20 |
C0805C470J5GACAUTO7867 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | GRM40C0G470J050AD vs C0805C470J5GACAUTO7867 |
LD055A470JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40C0G470J050AD vs LD055A470JAX9A |
0805A0500470JFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40C0G470J050AD vs 0805A0500470JFT |
GRM40C0G470J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G470J050AD vs GRM40C0G470J050AK |