Part Details for GRM40C0G560K050BL by Murata Manufacturing Co Ltd
Overview of GRM40C0G560K050BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40C0G560K050BL
GRM40C0G560K050BL CAD Models
GRM40C0G560K050BL Part Data Attributes
|
GRM40C0G560K050BL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G560K050BL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G560K050BL
This table gives cross-reference parts and alternative options found for GRM40C0G560K050BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G560K050BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055A560KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GRM40C0G560K050BL vs 08055A560KAJ2A |
0805CG560K9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G560K050BL vs 0805CG560K9CB2 |
0805CG560K9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G560K050BL vs 0805CG560K9C22 |
VJ0805A560KXAMB | CAPACITOR, CERAMIC, 50 V, C0G, 0.000056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | GRM40C0G560K050BL vs VJ0805A560KXAMB |
0805CG560K9C20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G560K050BL vs 0805CG560K9C20 |
0805CG560K9B20M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G560K050BL vs 0805CG560K9B20M |
0805CG560K9BP0M | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G560K050BL vs 0805CG560K9BP0M |
GRM40C0G560K050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G560K050BL vs GRM40C0G560K050BK |
0805CG560K9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GRM40C0G560K050BL vs 0805CG560K9BB2 |
UMK212CG560KQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000056uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | GRM40C0G560K050BL vs UMK212CG560KQ-F |