Part Details for GRM40COG511J100AC by Murata Manufacturing Co Ltd
Overview of GRM40COG511J100AC by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40COG511J100AC
GRM40COG511J100AC CAD Models
GRM40COG511J100AC Part Data Attributes:
|
GRM40COG511J100AC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40COG511J100AC
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | GRM40 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK CASSETTE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40COG511J100AC
This table gives cross-reference parts and alternative options found for GRM40COG511J100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40COG511J100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G511J100AL | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40COG511J100AC vs GRM40C0G511J100AL |
0805M511J101BT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40COG511J100AC vs 0805M511J101BT |
C0805CG511J101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GRM40COG511J100AC vs C0805CG511J101PB |
GRM40COG511J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40COG511J100AC vs GRM40COG511J100AD |
GRM40C0G511J100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40COG511J100AC vs GRM40C0G511J100AQ |
GRM40C0G511J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40COG511J100AC vs GRM40C0G511J100AJ |
GRM40C0G511J100AD | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40COG511J100AC vs GRM40C0G511J100AD |
0805M511J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40COG511J100AC vs 0805M511J101ET |
GRM40COG511J100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40COG511J100AC vs GRM40COG511J100AJ |
GRM40COG511J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00051uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40COG511J100AC vs GRM40COG511J100AK |