Part Details for GRM40X7R224K016AC by Murata Manufacturing Co Ltd
Overview of GRM40X7R224K016AC by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM40X7R224K016AC
GRM40X7R224K016AC CAD Models
GRM40X7R224K016AC Part Data Attributes
|
GRM40X7R224K016AC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40X7R224K016AC
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM40 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40X7R224K016AC
This table gives cross-reference parts and alternative options found for GRM40X7R224K016AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40X7R224K016AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMK212BJ224KG-T | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM40X7R224K016AC vs EMK212BJ224KG-T |
C0805Y224K4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM40X7R224K016AC vs C0805Y224K4RACTM |
B37941K9224K062 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GRM40X7R224K016AC vs B37941K9224K062 |
VJ0805Y224KNJAB2L | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | GRM40X7R224K016AC vs VJ0805Y224KNJAB2L |
CC0805KRX7R7BN224 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM40X7R224K016AC vs CC0805KRX7R7BN224 |
GRM40X7R224K016BB | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40X7R224K016AC vs GRM40X7R224K016BB |
B37941K9224K070 | CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | GRM40X7R224K016AC vs B37941K9224K070 |
C0805Y224K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | KEMET Corporation | GRM40X7R224K016AC vs C0805Y224K4RAL |
0805B224K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GRM40X7R224K016AC vs 0805B224K160C |
08052R224K7BF0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | YAGEO Corporation | GRM40X7R224K016AC vs 08052R224K7BF0D |