Part Details for GRM42-6X7R224K025AJ by Murata Manufacturing Co Ltd
Overview of GRM42-6X7R224K025AJ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6X7R224K025AJ
GRM42-6X7R224K025AJ CAD Models
GRM42-6X7R224K025AJ Part Data Attributes
|
GRM42-6X7R224K025AJ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6X7R224K025AJ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6X7R224K025AJ
This table gives cross-reference parts and alternative options found for GRM42-6X7R224K025AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6X7R224K025AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R18W224KT4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | GRM42-6X7R224K025AJ vs 250R18W224KT4E |
C1206Y224K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM42-6X7R224K025AJ vs C1206Y224K3RACTM |
TMK316B224KS-T | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | GRM42-6X7R224K025AJ vs TMK316B224KS-T |
GRM42-6X7R224K025AD | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6X7R224K025AJ vs GRM42-6X7R224K025AD |
TMK316B224KS-F | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | GRM42-6X7R224K025AJ vs TMK316B224KS-F |
C1206Y224K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM42-6X7R224K025AJ vs C1206Y224K3RALTM |
222291116654 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM42-6X7R224K025AJ vs 222291116654 |
TMK316B224KS-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | GRM42-6X7R224K025AJ vs TMK316B224KS-B |
CM316X7R224K25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.22 uF, SURFACE MOUNT, 1206, CHIP | KYOCERA Crystal Device Corporation | GRM42-6X7R224K025AJ vs CM316X7R224K25AT |
TMK316BJ224KF-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.22uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | GRM42-6X7R224K025AJ vs TMK316BJ224KF-B |