Part Details for GRM42-6Y5V105Z016AB by Murata Manufacturing Co Ltd
Overview of GRM42-6Y5V105Z016AB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM42-6Y5V105Z016AB
GRM42-6Y5V105Z016AB CAD Models
GRM42-6Y5V105Z016AB Part Data Attributes
|
GRM42-6Y5V105Z016AB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6Y5V105Z016AB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6Y5V105Z016AB
This table gives cross-reference parts and alternative options found for GRM42-6Y5V105Z016AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6Y5V105Z016AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y105Z160NM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V105Z016AB vs 1206Y105Z160NM |
GRM42-6Y5V105Z016AL | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6Y5V105Z016AB vs GRM42-6Y5V105Z016AL |
1206F0160105ZYC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V105Z016AB vs 1206F0160105ZYC |
1206J0160105ZYT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V105Z016AB vs 1206J0160105ZYT |
1206F0160105ZYT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V105Z016AB vs 1206F0160105ZYT |
1206Y105Z160NWM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V105Z016AB vs 1206Y105Z160NWM |
CM316Y5V105Z16AT | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 1uF, SURFACE MOUNT, 1206, CHIP | KYOCERA Corporation | GRM42-6Y5V105Z016AB vs CM316Y5V105Z16AT |
1206Y105Z160NW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V105Z016AB vs 1206Y105Z160NW |
GMC31Y5V105Z16NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM42-6Y5V105Z016AB vs GMC31Y5V105Z16NTTLF |
1206Y105Z160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V105Z016AB vs 1206Y105Z160CT |