Part Details for GRM42-6Y5V474Z050AL by Murata Manufacturing Co Ltd
Overview of GRM42-6Y5V474Z050AL by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM42-6Y5V474Z050AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 80±%, Y5V Temp Coef. | 2400 |
|
$0.3652 / $1.0435 | Buy Now |
Part Details for GRM42-6Y5V474Z050AL
GRM42-6Y5V474Z050AL CAD Models
GRM42-6Y5V474Z050AL Part Data Attributes
|
GRM42-6Y5V474Z050AL
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM42-6Y5V474Z050AL
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.47uF, SURFACE MOUNT, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM42-6Y5V474Z050AL
This table gives cross-reference parts and alternative options found for GRM42-6Y5V474Z050AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-6Y5V474Z050AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC1206Y5V474Z50D | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.47uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6Y5V474Z050AL vs ERC1206Y5V474Z50D |
12065G474ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | GRM42-6Y5V474Z050AL vs 12065G474ZAJ2A |
223858159858 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | GRM42-6Y5V474Z050AL vs 223858159858 |
1206F0500474ZYB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V474Z050AL vs 1206F0500474ZYB |
1206J0500474ZYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V474Z050AL vs 1206J0500474ZYC |
MCH315F474ZP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.47uF, SURFACE MOUNT, 1206, CHIP | ROHM Semiconductor | GRM42-6Y5V474Z050AL vs MCH315F474ZP |
1206Y474Z500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V474Z050AL vs 1206Y474Z500NW |
1206Y474Z500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM42-6Y5V474Z050AL vs 1206Y474Z500C |
ERC1206Y5V474Z50P | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.47uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | GRM42-6Y5V474Z050AL vs ERC1206Y5V474Z50P |
GRM42-6Y5V474Z050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.47uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | GRM42-6Y5V474Z050AL vs GRM42-6Y5V474Z050AD |