Part Details for GRM43-2X7R393M200AC by Murata Manufacturing Co Ltd
Overview of GRM43-2X7R393M200AC by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43-2X7R393M200AC
GRM43-2X7R393M200AC CAD Models
GRM43-2X7R393M200AC Part Data Attributes
|
GRM43-2X7R393M200AC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43-2X7R393M200AC
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM43-2 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43-2X7R393M200AC
This table gives cross-reference parts and alternative options found for GRM43-2X7R393M200AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-2X7R393M200AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-2X7R393M200AQ | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43-2X7R393M200AC vs GRM43-2X7R393M200AQ |
VJ1812Y393MFCAE/T34 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | GRM43-2X7R393M200AC vs VJ1812Y393MFCAE/T34 |
1812A2000393MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43-2X7R393M200AC vs 1812A2000393MDT |
GRM43-2X7R393M200AL | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43-2X7R393M200AC vs GRM43-2X7R393M200AL |
1812F2000393MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | GRM43-2X7R393M200AC vs 1812F2000393MDT |
1812C393M201BT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43-2X7R393M200AC vs 1812C393M201BT |
1812J2000393MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | GRM43-2X7R393M200AC vs 1812J2000393MDT |
VJ1812Y393MXCMC | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.039uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | GRM43-2X7R393M200AC vs VJ1812Y393MXCMC |
1812J2000393MDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | GRM43-2X7R393M200AC vs 1812J2000393MDR |
1812Y2000393MDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | GRM43-2X7R393M200AC vs 1812Y2000393MDT |