Part Details for GRM43-2Y5V155Z050AQ by Murata Manufacturing Co Ltd
Overview of GRM43-2Y5V155Z050AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM43-2Y5V155Z050AQ
GRM43-2Y5V155Z050AQ CAD Models
GRM43-2Y5V155Z050AQ Part Data Attributes
|
GRM43-2Y5V155Z050AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43-2Y5V155Z050AQ
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1.5uF, SURFACE MOUNT, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM43-2 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM43-2Y5V155Z050AQ
This table gives cross-reference parts and alternative options found for GRM43-2Y5V155Z050AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-2Y5V155Z050AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18125G155ZAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1.5uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | GRM43-2Y5V155Z050AQ vs 18125G155ZAT2A |
1812Y155Z500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1.5uF, Surface Mount, 1812, CHIP | Knowles Capacitors | GRM43-2Y5V155Z050AQ vs 1812Y155Z500C |
GRM43-2Y5V155Z050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1.5uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43-2Y5V155Z050AQ vs GRM43-2Y5V155Z050AD |
GRM43-2Y5V155Z050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1.5uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43-2Y5V155Z050AQ vs GRM43-2Y5V155Z050AL |